Tube Bridge Rectifiers

Results: 1 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 15A 1 456In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 1 kV 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 25A 1 431In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 1 kV 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 35A 1 397In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 1 kV 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 10A 1 668In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 1 kV 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 15A 1 711In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 1 kV 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 15A 3 495In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJ-2-4 15 A 600 V 880 mV 220 A - 55 C + 150 C 30.3 mm 20.3 mm 4.8 mm Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 25A 3 546In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJ-2-4 25 A 600 V 880 mV 350 A - 55 C + 150 C 30.3 mm 20.3 mm 4.8 mm Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 35A 3 416In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJ-2-4 35 A 600 V 880 mV 400 A - 55 C + 150 C 30.3 mm 20.3 mm 4.8 mm Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 15A 3 860In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 600 V 880 mV 440 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 15A 0.8Vf 1 861In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 800 V 800 mV 480 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 600V 25A 0.82Vf 1 996In Stock
Min.: 1
Mult.: 1

Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 25A 3 947In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 25 A 600 V 880 mV 350 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 25A 0.8Vf 1 608In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 25 A 800 V 800 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 25A 0.82Vf 1 915In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2 -4 25 A 800 V 980 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Vishay Semiconductors Bridge Rectifiers 600V,15A Low VF, Single in line Bridge 1 758In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S-4 15 A 850 mV 250 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Vishay Semiconductors Bridge Rectifiers 600V, 25A Low VF, Single in line Bridge 961In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S-4 25 A 870 mV 360 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Microchip Technology Bridge Rectifiers PM-DIODE-RECTIFIER-SP1 663In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Screw Mount SP-1-12 90 A 1.6 kV 1.3 V 850 A - 40 C + 150 C 51.6 mm 40.8 mm 11.5 mm Tube
Panjit Bridge Rectifiers 15A 1000V standard bridge 1 503In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 15 A 1 kV 1.05 V 240 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 20A 1000V standard bridge 761In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 20 A 1 kV 1.05 V 470 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 50A 1000V standard bridge 254In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 50 A 1 kV 1.1 V 1 kA - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 4A 1000V low vf bridge 2 502In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 4 A 1 kV 1.05 V 150 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Panjit Bridge Rectifiers 8A 1000V low vf bridge 1 376In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 8 A 1 kV 1.05 V 200 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Panjit Bridge Rectifiers 10A 800V low vf bridge 1 042In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 10 A 800 V 940 mV 480 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GBU package, 10A/1000V standard bridge 905In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 5 A 1 kV 1.05 V 400 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 600V 15A 0.82Vf 1 535In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 600 V 820 mV 480 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube