DF10 Series Bridge Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diodes Incorporated Bridge Rectifiers 1A 1000Vrrm 50Ifsm 17 514In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF10 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1000V 1A 699In Stock
22 800On Order
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 1 A 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF10 Tube
Diodes Incorporated Bridge Rectifiers 1.0A 1000V 71In Stock
600On Order
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF10 Tube
Comchip Technology Bridge Rectifiers DF GPP 1A 1000V Rect. Bridge Diode 190In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF10 Tube
Comchip Technology Bridge Rectifiers DFS GPP 1A 1000V Non-Stocked Lead-Time 16 Weeks
Min.: 12 000
Mult.: 1 000
Reel: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF10 Reel