Small Signal Switching Diodes

 Small Signal Switching Diodes
Small Signal Switching Diodes are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many small signal switching diode manufacturers including Central Semiconductor, Diodes Inc, Infineon, Microchip, Nexperia, onsemi, Vishay & more.
More...

Please view our large selection of small signal switching diodes below.
Results: 3 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
IXYS Small Signal Switching Diodes 600V, 15A, TO-220-2L FRED 1 090In Stock
Min.: 1
Mult.: 1

Fast Recovery Diode Through Hole TO-220-2 600 V 150 A 15 A Single 28 ns 1.9 V 10 uA - 55 C + 125 C Tube
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 43 958In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOD-323-2 200 V 1 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C Reel, Cut Tape
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 13 253In Stock
30 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 100 mA Single 4 ns 1.2 V 25 nA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 9 557In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOD-323-2 120 V 1 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 14 843In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOD-323-2 300 V 4 A 20 mA Single 50 ns 830 mV 100 nA - 55 C + 150 C Reel, Cut Tape
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 18 385In Stock
Min.: 1
Mult.: 1
: 10 000

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 100 mA Single 4 ns 1.2 V 1 uA - 55 C + 150 C Reel, Cut Tape
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 9 513In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOD-323-2 120 V 1 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C Reel, Cut Tape
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 18 656In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOD-323-2 100 V 350 mA 100 mA Single 4 ns 1 V 1 uA - 55 C + 150 C Reel, Cut Tape, MouseReel

STMicroelectronics Small Signal Switching Diodes 600V, 25A, Ultrafast diode 46 525In Stock
Min.: 1
Mult.: 1
: 2 500

Switching Diodes SMD/SMT 600 V 170 A 25 A Single 25 ns 1.6 V 60 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Small Signal Diode 794 696In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

General Purpose Diodes SMD/SMT SOD-123 200 V 2 A 200 mA Single 50 ns 1 V 100 nA - 55 C + 150 C MMSD3070 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Hi Conductance Fast 977 154In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Switching Diodes SMD/SMT SOD-123 100 V 2 A 200 mA Single 4 ns 1 V 5 uA - 55 C + 150 C MMSD4448 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 85V 150mW 330 869In Stock
Min.: 1
Mult.: 1
Max.: 1 380
: 3 000

Switching Diodes SMD/SMT SOT-523 85 V 4 A 215 mA Dual 3 us 1.25 V 5 nA - 65 C + 150 C BAV199 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes High-speed switching USM IO-0.1A, VR-80V 609 496In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOT-323-3 85 V 2 A 100 mA Dual 1.6 ns 900 mV 500 nA - 55 C + 150 C 1SS302 AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 0.1A 200V Switching High-Speed Diode 21 258In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SC-61 250 V 2 A 300 mA Single 30 ns 900 mV 1 uA - 55 C + 125 C 1SS306 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes TRIPLE HIGH VTG SWITCH 565 128In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Switching Diodes SMD/SMT SC-74-6 250 V 625 mA 200 mA Triple 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21TMR6 AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR 803 262In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT 85 V 2 A 100 mA Dual 1.6 ns 900 mV 500 nA - 55 C + 125 C 1SS226 AEC-Q101 Reel, Cut Tape, MouseReel
IXYS Small Signal Switching Diodes 40 Amps 1800V 4 786In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole TO-247AD 1.8 kV 350 A 40 A Single 100 ns 2.7 V 100 uA - 40 C + 150 C DH40-18A Tube
Panjit Small Signal Switching Diodes 100V,Small Signal Switching Diodes,SOT-23,4A 968 801In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOT-23-3 100 V 4 A 150 mA Dual 4 ns 1.25 V 2.5 uA - 55 C + 150 C USM-03TCS Reel, Cut Tape, MouseReel
IXYS Small Signal Switching Diodes Sonic Fast Recovery Diode 11 587In Stock
Min.: 1
Mult.: 1

Switching Diodes Through Hole TO-220-2 1.8 kV 60 A 10 A Single 260 ns 2.27 V 50 uA - 55 C + 150 C DHG10I1800PA Tube
Vishay Semiconductors Small Signal Switching Diodes Input Mod - IAP DBC 30In Stock
Min.: 1
Mult.: 1

Power Diodes SMD/SMT INT-A-PAK 800 V 4.2 kA 165 A Dual 10 ms 1.43 V - 40 C + 150 C

onsemi Small Signal Switching Diodes 200V 6A ULTRAFAST DUAL DIODES 4 672In Stock
Min.: 1
Mult.: 1
Max.: 160
: 2 500

Switching Diodes SMD/SMT DPAK-3 (TO-252-3) 200 V 60 A 6 A Dual 30 ns 1 V 100 uA - 65 C + 175 C RURD620CCS_F085 AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Small Signal Switching Diodes SW 80V 100MA 30 433In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOT-363-6 80 V 4 A 300 mA Quad 4 ns 1.2 V 100 nA + 150 C UMP11N Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 35 Volt 300mA 2ns 75 214In Stock
Min.: 1
Mult.: 1
: 10 000

Switching Diodes Through Hole DO-35-2 75 V 2 A 150 mA Single 4 ns 1 V 100 nA - 65 C + 175 C BAW76 Reel, Cut Tape
Panjit Small Signal Switching Diodes 100V,Small Signal Switching Diodes,SOD-123,4A 353 951In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOD-123-2 100 V 4 A 150 mA Single 4 ns 1.25 V 2.5 uA - 55 C + 150 C USM-04 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes Vr/50V Io/150mA T/R 77 286In Stock
Min.: 1
Mult.: 1
: 10 000

Switching Diodes Through Hole DO-35 50 V 4 A 300 mA Single 4 ns 1 V 100 nA - 65 C + 175 C 1N4150 Reel, Cut Tape