Microchip / Microsemi Rectifiers

Results: 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi Rectifiers 660V UFR,FRR SQ SMT 649In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 600 V 2 A Fast Recovery Rectifiers Single 1.5 V 60 A 4 uA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier SQ SMT 1 970In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A 600 V 500 mA Standard Recovery Rectifier Single 1.3 V 30 A 25 uA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 29 164In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT 52In Stock
Min.: 1
Mult.: 1
No
Through Hole D035 1 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 300 nA 3 us - 65 C + 175 C Waffle
Microchip / Microsemi Rectifiers 600V 1A High Voltage Rectifier THT 1 274In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier THT 339In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 600 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 16A 1mA Std Rectifier Stud-Mount 85In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 (DO-4) 200 V 15 A Standard Recovery Rectifier Single 1.5 V 100 A 500 uA 8.3 ms - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 756In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 600V 40A Reverse Std Rectifier Stud-Mount 114In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-5 600 V 500 A Standard Recovery Rectifier Single 2.3 V 500 A 10 uA 8.3 ms - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 440V 3.5A UFR,FRR 100In Stock
Min.: 1
Mult.: 1
No
Through Hole E-Package-2 400 V 1.75 A Fast Recovery Rectifiers Single 1.5 V 75 A 2 uA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 50V 200mA Signal or Computer Diode THT 573In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7 50 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 100 nA 4 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 800V 1A High Voltage Rectifier THT 905In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 160V 1A UFR,FRR THT 156In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 800V 22A Std Rectifier 45In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 400 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT 1 309In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 40A Std Rectifier Stud-Mount 55In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 400 V 35 A Standard Recovery Rectifier Single 1.4 V 500 A 10 uA - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 200V 12A Std Rectifier 29In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 200 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 1 046In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR SQ SMT 103In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Waffle
Microchip / Microsemi Rectifiers 600V 12A Std Rectifier 52In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 600 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 216In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 Bulk
Microchip / Microsemi Rectifiers 1100V 5A UFR,FRR 156In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-E-2 1.1 kV 2 A Fast Recovery Rectifiers Single 1.6 V 60 A 4 uA 80 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 57In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-4 400 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 300In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 1 A Fast Recovery Rectifiers Single 1 V 15 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier THT 10In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 600 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Tray