Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 200V Planar Pt 2A 200V Ultrafast Diode 4 460In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.2 V 75 A 3 uA 30 ns - 40 C + 175 C STTH2R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 7 296In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Turbo 2 Ultrafast Diode 3 889In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.9 V 28 A 2 uA 35 ns - 40 C + 175 C STTH2R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 835In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 200 V 15 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers Ultrafast recovery Diode 873In Stock
6 173On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2-PAK 200 V 30 A Ultra Fast Recovery Rectifiers Single 1.05 V 300 A 20 uA 50 ns + 150 C STTH3002 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 300 Volt 863In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.25 V 140 A 40 uA 40 ns + 175 C STTH3003 Tube
STMicroelectronics Rectifiers 30 Amp 600 Volt 445In Stock
Min.: 1
Mult.: 1

Through Hole DOP 3 ISOL 600 V 30 A Hyper Fast Recovery Rectifier Single 3.6 V 180 A 40 uA 45 ns - 65 C + 150 C STTH3006D Tube
STMicroelectronics Rectifiers high volt rectifier 99In Stock
3 000On Order
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.85 V 300 A 25 uA 50 ns + 175 C STTH3006 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 4 031In Stock
3 000Expected 17/06/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.25 V 210 A 20 uA 57 ns + 175 C STTH3012 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 3000V 12pF Diode 1 033In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.4 V 190 A 5 uA 30 ns + 175 C STTH30AC06C Tube
STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode 1 107In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.4 V 190 A 5 uA 30 ns + 175 C STTH30ACS06W Tube
STMicroelectronics Rectifiers RECTIFIER 628In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 20 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.76 V 130 A 15 uA 55 ns - 65 C + 175 C STTH30L06C Tube

STMicroelectronics Rectifiers Automotive 600 V, 30 A Low Drop Ultrafast Diode 69In Stock
3 000Expected 13/07/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 300 A 25 uA 65 ns - 40 C + 175 C STTH30L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers AutoTurbo 2 Ultrfast Hi VTG rectifier 426In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1 V 300 A 80 uA 500 ns - 40 C + 175 C STTH30L06-Y AEC-Q101 Tube

STMicroelectronics Rectifiers Ultrafast High EFF Recovery Diode 1 193In Stock
1 950Expected 29/05/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT PowerFlat 200 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.15 V 300 A 10 uA 27 ns + 175 C STTH30R02DJF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15A, 300V High Frequency Secondary Rectifier 703In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 15 A Ultra Fast Recovery Rectifiers 1.9 V 120 A 20 uA 35 ns + 175 C STTH30R03 Tube

STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 966In Stock
1 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 180 A 80 uA 30 ns + 175 C STTH30RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 189In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 200 A 40 uA 40 ns + 175 C Tube
STMicroelectronics Rectifiers 600V High Voltage BC2 3A IF Rectifier 1 677In Stock
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SMB 600 V 3 A Standard Recovery Rectifier Single 1.7 V 45 A 3 uA 100 ns + 175 C STTH3BCF060 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 3 020In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMC 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 3 uA 60 ns + 175 C STTH3L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 9 519In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 3 uA 60 ns + 175 C STTH3L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 4 983In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMC 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 3 A Turbo 2 Ultrafast Diode 6 652In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMC 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 3 uA 35 ns + 175 C STTH3R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 3 A Turbo 2 Ultrafast Diode 4 872In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMBFlat 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.9 V 30 A 3 uA 35 ns - 40 C + 175 C STTH3R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 5 323In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DPAK 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel