STMicroelectronics Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive Ultrafast recovery diode 3 572In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOD128-Flat-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 720 mV 50 A 1 uA 15 ns - 40 C + 175 C STTH2R02AF-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive ultrafast rectifier 10 428In Stock
21 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOD128-Flat-2 200 V 3 A Ultra Fast Recovery Rectifiers Single 720 mV 80 A 2 uA 16 ns - 40 C + 175 C STTH3R02-Y AEC-Q101 Reel, Cut Tape, MouseReel