STMicroelectronics Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 1200 V, 1 A Ultrafast Diode 19 674In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT ECO-PAC 2 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 53 ns - 40 C + 175 C STTH112-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 1000 V, 1 A Ultrafast Diode 5 823In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT ECO-PAC 2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 5 uA 52 ns - 40 C + 175 C STTH110-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 800 V, 2 A Ultrafast Diode 3 014In Stock
5 000Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SMBFlat-2 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.55 V 30 A 5 uA 53 ns - 40 C + 175 C STTH208-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 1000 V, 3 A Ultrafast Diode*
4 941Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT ECO-PAC 2 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 52 ns - 40 C + 175 C STTH310-Y AEC-Q101 Reel, Cut Tape, MouseReel