STMicroelectronics Rectifiers

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode Non-Stocked Lead-Time 25 Weeks
Min.: 900
Mult.: 300

Through Hole TO-3PF-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 150 A 10 uA 45 ns + 175 C STTH31AC06S Tube

STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode Non-Stocked Lead-Time 25 Weeks
Min.: 1 200
Mult.: 600

Through Hole TO-247-3 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.55 V 150 A 10 uA 45 ns + 175 C STTH31AC06S
STMicroelectronics Rectifiers Turbo 2 ultrafast high VTG rectifier Non-Stocked Lead-Time 25 Weeks
Min.: 1 200
Mult.: 600

Through Hole TO-247-3 300 V 50 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.5 V 200 A 15 uA 20 ns + 175 C STTH50W03C Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

Through Hole TO-220AD-2 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 65 ns + 175 C STTH5L06 Tube
STMicroelectronics Rectifiers POWER MOSFET Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100

Screw Mount ISOTOP 600 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.55 V 210 A 25 uA 50 ns + 150 C STTH60L06TV Tube