Diotec Semiconductor Rectifiers

Results: 782
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, DO-201, 2000V, 3A 5 727In Stock
Min.: 1
Mult.: 1
Reel: 1 700

Through Hole DO-201 2 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 200V, 3A 2 282In Stock
Min.: 1
Mult.: 1
Reel: 1 700

Through Hole DO-201 200 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 1300V, 3A 6 360In Stock
Min.: 1
Mult.: 1
Reel: 1 700

Through Hole DO-201 1.3 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 800V, 2A, 150C 4 660In Stock
Min.: 1
Mult.: 1
Reel: 1 700

Through Hole DO-201 800 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 800V, 3A, 150C 3 719In Stock
Min.: 1
Mult.: 1
Reel: 1 700

Through Hole DO-201 800 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 1000V, 5A, 175C 637In Stock
2 500Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 1 kV 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 200V, 5A, 175C 1 745In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 200 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 600V, 5A, 175C 3 012In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 600 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 800V, 5A, 175C 6 206In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 800 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 100V, 5A 2 741In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 100 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 1000V, 5A 2 564In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 1 kV 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 400V, 5A 3 398In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 400 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 50V, 5A 2 173In Stock
1 250Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 50 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 800V, 5A 3 232In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 800 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 1000V, 8A 2 648In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 1 kV 8 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 200V, 8A 1 170In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Through Hole D5.4x7.5 200 V 8 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, SMA, 600V, 1.5A, AEC-Q101 30 000In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT DO-214AC-2 600 V 1.5 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 150 C BYX AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 1000V, 1.5A 21 924In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT DO-214AC-2 1 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 27 A 5 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Ultrafast, SMA, 1300V, 1A, 175C 6 638In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT DO-214AC-2 1.3 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 40 A 5 uA 75 ns - 50 C + 175 C BYX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 200V, 1A, 175C 6 318In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DO-213AA 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 25 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 1000V, 1A, 175C 8 149In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DO-213AA 1 kV 1 A Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 75 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 200V, 0.5A, 175C 2 428In Stock
2 500Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DO-213AA 200 V 500 mA Fast Recovery Rectifiers Single 1.25 V 8.5 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 400V, 0.5A, 175C 5 610In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DO-213AA 400 V 500 mA Fast Recovery Rectifiers Single 1.35 V 8.5 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, DO-41, 1600V, 1A 12 445In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41 1.6 kV 1 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 175 C EA/EG/ER/EM/ES Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-41, 1800V, 1A 8 573In Stock
5 000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41 1.8 kV 1 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 175 C EA/EG/ER/EM/ES Ammo Pack