IXYS Rectifiers

Results: 1 030
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers Power Diode Discretes-Rectifier TO-263D2 Non-Stocked Lead-Time 26 Weeks
Min.: 1 400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 1.8 kV 10 A Standard Recovery Rectifier Phase Leg 1.53 V 130 A 10 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc) Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 1.6 kV 100 A Standard Recovery Rectifier Dual Anti-Parallel 1.21 V 1.5 kA 2 mA - 40 C + 125 C Tube
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc) Non-Stocked
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 1.6 kV Standard Recovery Rectifier 3-Phase Bridge 1.69 V 1.08 kA 50 uA 10 ms - 40 C + 125 C Tube
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc) Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 1.6 kV Standard Recovery Rectifier 3-Phase Bridge 1.69 V 1.08 kA 50 uA 10 ms - 40 C + 125 C Tube
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc) Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 1.6 kV Standard Recovery Rectifier 3-Phase Bridge 1.72 V 1.41 kA 50 uA 10 ms - 40 C + 125 C Tube
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc) Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 1.6 kV Standard Recovery Rectifier 3-Phase Bridge 1.72 V 1.41 kA 50 uA 10 ms - 40 C + 125 C Tube
IXYS Rectifiers Standard Rectifier Single Diode Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Through Hole 1.8 kV 30 A Standard Recovery Rectifier Single 1.22 V 315 A 1.5 mA - 55 C + 150 C DMA30E1800HA Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-263D2 Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 1.6 kV 30 A Standard Recovery Rectifier Single 1.6 V 325 A 40 uA 10 ms - 55 C + 150 C Reel
IXYS Rectifiers Power Diode Discretes-Rectifier TO-263D2 Non-Stocked Lead-Time 18 Weeks
Min.: 1 400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 1.6 kV 30 A Standard Recovery Rectifier Single 1.6 V 325 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-247AD Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 30

Through Hole TO-247-3 1.2 kV 30 A Standard Recovery Rectifier Phase Leg 1.53 V 400 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-247AD Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 30

Through Hole TO-247-3 1.6 kV 30 A Standard Recovery Rectifier Phase Leg 1.53 V 400 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Disc-Rectifier ISO247 Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 30
Through Hole ISO-247-3 1.6 kV 30 A Standard Recovery Rectifier Dual 1.28 V 300 A 40 uA - 55 C + 150 C Tube
IXYS Rectifiers RECT 1.6KV 50A RDL STD RCOVR Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 30

Through Hole TO-247-2 1.6 kV 50 A Standard Recovery Rectifier Single 1.61 V 700 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-247AD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-2 800 V 50 A Standard Recovery Rectifier Single 1.61 V 700 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-247AD Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 30

Through Hole TO-247-3 1.2 kV 50 A Standard Recovery Rectifier Phase Leg 1.61 V 700 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Disc-Rectifier ISOPLUS264 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Through Hole ISOPLUS264-2 2.2 kV 120 A Standard Recovery Rectifier Single 1.64 V 2.16 kA 100 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-263D2 Non-Stocked Lead-Time 16 Weeks
Min.: 1 400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 2.2 kV 30 A Standard Recovery Rectifier Single 1.53 V 400 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers 1200V 30A 1.24VF HV SINGLE DIODE Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TO-263-4 2.2 kV 30 A Standard Recovery Rectifier Single 1.24 V 400 A 40 uA - 55 C + 150 C Reel
IXYS Rectifiers HiPerFRED Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 DPF240X200NA Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-247AD Non-Stocked Lead-Time 40 Weeks
Min.: 300
Mult.: 30

Through Hole TO-247-2 Tube
IXYS Rectifiers Power Diode Discretes-FRED ISO247 Non-Stocked Lead-Time 29 Weeks
Min.: 300
Mult.: 30
Through Hole ISO-247-3 600 V 30 A Fast Recovery Rectifiers Single 1.62 V 200 A 500 uA 35 ns - 55 C + 150 C Tube
IXYS Rectifiers HiPerFRED Non-Stocked Lead-Time 32 Weeks
Min.: 300
Mult.: 30

Screw Mount SOT-227-4 Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-252D Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Screw Mount TO-252-3 300 V Fast Recovery Rectifiers Single 1.27 V - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Non-Stocked Lead-Time 29 Weeks
Min.: 1 400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 400 V Fast Recovery Rectifiers Common Cathode 1.51 V - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Non-Stocked Lead-Time 29 Weeks
Min.: 1 400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 200 V Fast Recovery Rectifiers Common Cathode 1.51 V - 55 C + 150 C Tube