IXYS Rectifiers

Results: 1 031
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 1 Amp AEC-Q101, SOD-123FL 4 387In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SOD-123FL-2 600 V 1 A Single 1.1 V 30 A 10 uA - 55 C + 150 C Dxx01 Reel, Cut Tape, MouseReel
IXYS Rectifiers 2 Amp AEC-Q101, SOD-123FL 4 460In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SOD-123FL-2 600 V 2 A Single 1.1 V 50 A 10 uA - 55 C + 150 C Dxx02 Reel, Cut Tape, MouseReel
IXYS Rectifiers 0.7 Amp AEC-Q101, SOD-123FL 4 487In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SOD-123FL-2 600 V 700 mA Single 1.1 V 25 A 10 uA - 55 C + 150 C D6xX7 Reel, Cut Tape, MouseReel
IXYS Rectifiers 8 Amps 800V 361In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-4 800 V 8 A Standard Recovery Rectifier Dual 1.16 V 120 A 10 uA - 55 C + 150 C DSP8-08 Reel, Cut Tape, MouseReel
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA TUBE 284In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 (TO-268-3) 60 A Single 2.04 V 600 A 650 uA - 55 C + 150 C DSEP60-06 Tube
IXYS DSP8-08AS-TRL
IXYS Rectifiers RECT 800V 8A SM STD RCOVR 394In Stock
Min.: 1
Mult.: 1
Reel: 800
SMD/SMT 800 V 8 A Standard Recovery Rectifier Dual 1.08 V 120 A 200 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
IXYS DSP8-12S-TRL
IXYS Rectifiers RECT 2.4KV 8A SM STD RCOVR 383In Stock
Min.: 1
Mult.: 1
Reel: 800
Reel, Cut Tape
IXYS DPG30C300PC-TRL
IXYS Rectifiers PWR DISC-FRED 363In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-4 300 V 15 A Fast Recovery Rectifiers Dual 1.26 V 240 A 1 uA 35 ns - 55 C + 150 C Reel, Cut Tape
IXYS Rectifiers Power Diode Discretes-FRED TO-247AD 2 960In Stock
30Expected 09/04/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 100 A Common Cathode 1.89 V 500 A 20 uA 40 ns - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA REEL 235In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT D3PAK-3 (TO-268-3) 60 A Single 2.04 V 600 A 650 uA - 55 C + 150 C DSEP60-06 Reel, Cut Tape
IXYS Rectifiers Power Diode Discretes-Rectifier TO-247AD 1 739In Stock
Min.: 1
Mult.: 1
Reel: 30

Through Hole TO-247AD-2 1.6 kV 160 A Standard Recovery Rectifier Single 1.22 V 1.41 kA 40 uA - 55 C + 150 C Reel, Cut Tape
IXYS Rectifiers Standard Rectifier 883In Stock
20Expected 16/03/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.6 kV 150 A Standard Recovery Rectifier Single 1.05 V 3 kA 3.5 mA - 40 C + 150 C DMA150E1600NA Tube
IXYS Rectifiers 120 Amps 1200V 2 784In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 109 A Fast Recovery Rectifiers Single 1.8 V 660 A 3 mA 60 ns - 40 C + 150 C DSEI120 Tube
IXYS Rectifiers DIODE Id2x60 BVdass600 907In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-06 Tube
IXYS Rectifiers 23In Stock
Min.: 1
Mult.: 1

IXYS Rectifiers 4 Amps 8000V 228In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 8 kV 2 A Standard Recovery Rectifier Single 6.25 V 120 A 1 mA - 40 C + 150 C UGE1112AY4 Bulk
IXYS Rectifiers 8In Stock
Min.: 1
Mult.: 1
SMD/SMT W4 1 kV, 1.4 kV 12.92 kA Standard Recovery Rectifier 930 mV 72 kA 100 mA - 40 C + 190 C Rectifier - Capsule Type
IXYS Rectifiers 60 Amps 1800V 883In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.8 kV 60 A Fast Recovery Rectifiers Single 2.73 V 700 A 2 mA 230 ns - 55 C + 150 C DH60-18A Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-252D 2 086In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.6 kV 10 A Standard Recovery Rectifier Single 1.53 V 130 A 10 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers RECT 1.6KV 50A RDL STD RCOVR 864In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.6 kV 50 A Standard Recovery Rectifier Phase Leg 1.61 V 700 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers High Voltage Std Rectifier Sngl Diode 414In Stock
Min.: 1
Mult.: 1

Through Hole i4-Pac-2 2.2 kV 30 A Standard Recovery Rectifier Single 1.22 V 370 A 1.5 mA - 55 C + 175 C DNA30E2200 Tube
IXYS Rectifiers Rectifier Diode Std 2200V 30A 1 153In Stock
500Expected 23/02/2026
Min.: 1
Mult.: 1

Through Hole TO-220 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 400 A 40 uA - 55 C + 150 C DNA30E2200 Tube
IXYS Rectifiers RECT 2.2KV 30A SM STD RCOVR 1 470In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 2.2 kV 30 A Standard Recovery Rectifier Single 1.24 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 60 Amps 600V 362In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.25 V 250 A 1 mA 35 ns - 55 C + 175 C DSEC60 Tube
IXYS Rectifiers 1000V 12A 2 486In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 12 A Fast Recovery Rectifiers Single 2.7 V 80 A 250 uA 60 ns - 40 C + 150 C DSEI12 Tube