IXYS Rectifiers

Results: 1 031
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

IXYS Rectifiers 600V 2X30A 190In Stock
300Expected 28/10/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEK60-06 Tube
IXYS Rectifiers 1200V 12A 563In Stock
300Expected 27/10/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.75 V 90 A 100 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 12 Amps 1200V 169In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 3.25 V 90 A 100 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 15 Amps 600V 134In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 2.52 V 110 A 100 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 15 Amps 1200V 100In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 1.2 kV 15 A Fast Recovery Rectifiers Single 4.45 V 110 A 100 uA 15 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers HIPER FRED DIODE 600V, 30A 113In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 30 A Standard Recovery Rectifier Single 2.52 V 250 A 250 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 29 Amps 1200V 241In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.75 V 200 A 250 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 120 Amps 1200V 5In Stock
100Expected 14/05/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.84 V 800 A 1 mA 40 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 600V 30A 178In Stock
600On Order
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 30 A Fast Recovery Rectifiers Single 1.6 V 250 A 250 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 600V 297In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 1.56 V 250 A 250 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 1200V 30A 327In Stock
300Expected 28/07/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Single 2.74 V 200 A 250 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1200V 5In Stock
300Expected 24/08/2026
Min.: 1
Mult.: 1

SMD/SMT ISOPLUS247-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.74 V 200 A 250 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers RECT 600V 6A SM FAST RCVR 1 400In Stock
2 300Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT 600 V 6 A Fast Recovery Rectifiers Single 1.34 V 40 A 50 uA 20 ns - 55 C + 175 C Reel, Cut Tape, MouseReel

IXYS Rectifiers 1200V 60A 25In Stock
300Expected 02/04/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 60 A Fast Recovery Rectifiers Single 2.66 V 500 A 650 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA 18In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 (TO-268-3) 1.2 kV Fast Recovery Single 3.18 V - 55 C + 150 C Tube
IXYS Rectifiers 8 Amps 600V 162In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 10 A Fast Recovery Rectifiers Single 2.1 V 50 A 60 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 8 Amps 1200V 21In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 10 A Fast Recovery Rectifiers Single 2.94 V 40 A 60 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA 20In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 (TO-268-3) 1.2 kV Fast Recovery Single 3.27 V - 55 C + 150 C Tube
IXYS Rectifiers RECT 1.2KV 300A SM STD RCOVR 197In Stock
580Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 1.2 kV 30 A Standard Recovery Rectifier Single 1.25 V 300 A 1.5 mA - 40 C + 175 C Reel, Cut Tape
IXYS Rectifiers 45 Amps 1200V 546In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 48 A Standard Recovery Rectifier Single 1.18 V 475 A 20 uA - 40 C + 150 C DSI45-12 Tube
IXYS Rectifiers 45 Amps 1600V 277In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOPLUS247-2 1.6 kV 45 A Standard Recovery Rectifier Single 1.18 V 475 A 20 uA - 40 C + 150 C DSI45-16 Tube
IXYS Rectifiers 1200V 2X28A 29In Stock
630On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 56 A Standard Recovery Rectifier Dual 1.6 V 300 A 2 mA - 40 C + 180 C DSP25-12 Tube
IXYS Rectifiers 1600V 2X28A 94In Stock
420On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1.6 kV 56 A Standard Recovery Rectifier Dual 1.6 V 300 A 2 mA - 40 C + 180 C DSP25-16 Tube
IXYS Rectifiers 2x28 Amps 1600V 7In Stock
30Expected 04/11/2026
Min.: 1
Mult.: 1

SMD/SMT TO-268-3 1.6 kV 56 A Standard Recovery Rectifier Dual 1.16 V 300 A 1.5 mA - 40 C + 175 C DSP25-16 Tube
IXYS Rectifiers 45 Amps 1200V 278In Stock
300Expected 06/07/2026
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 3 mA - 40 C + 180 C DSP45-12 Tube