IXYS Rectifiers

Results: 1 030
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 45 Amps 1600V
4 570Expected 26/03/2026
Min.: 1
Mult.: 1

Through Hole TO-247 1.6 kV 45 A Standard Recovery Rectifier Single 1.18 V 475 A 20 uA - 40 C + 150 C DSI45-16 Tube
IXYS Rectifiers
14Expected 26/02/2026
Min.: 1
Mult.: 1

W0735
IXYS DAA200XA1800NA
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc)
86Expected 10/06/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.24 V 1.62 kA 2 mA - 40 C + 125 C Tube
IXYS Rectifiers 2X15 Amps 600V 1.49 Rds
50Expected 10/08/2026
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.34 V 110 A 500 uA 35 ns - 55 C + 150 C DSEC29 Tube
IXYS Rectifiers 15 Amps 1200V 2.05 Rds
200Expected 10/08/2026
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 15 A Fast Recovery Rectifiers Dual 1.35 V 110 A 500 uA 25 ns - 55 C + 175 C DSEE15 Tube
IXYS Rectifiers 30 Amps 1200V 2.5 Rds
50Expected 07/09/2026
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 30 A Fast Recovery Rectifiers Dual 1.27 V 200 A 1 mA 30 ns - 55 C + 175 C DSEE29 Tube
IXYS Rectifiers 30 Amps 1000V
298Expected 12/08/2026
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 1 kV 30 A Fast Recovery Rectifiers Single 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI30-10 Tube
IXYS Rectifiers 15 Amps 600V
50Expected 24/04/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 1.35 V 110 A 100 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 45 Amps 800V
300Expected 23/06/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 800 V 45 A Standard Recovery Rectifier Single 1.23 V 480 A 1.5 mA - 40 C + 175 C DSI45-08 Tube
IXYS Rectifiers 6Factory Stock Available
Min.: 6
Mult.: 6

Rectifier - Capsule Type
IXYS Rectifiers RECT 1.2KV 100A SM STD RCOVR 60Factory Stock Available
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 (TO-268-3) 1.2 kV 100 A Standard Recovery Rectifier Single 1.34 V 1.3 kA, 1.41 kA 20 uA - 55 C + 150 C DLA100IM1200TZ Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-252D 1 190Factory Stock Available
Min.: 1
Mult.: 1

SMD/SMT TO-252-4 800 V 5 A Standard Recovery Rectifier Phase Leg 1.38 V 76 A 5 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-252D 1 190Factory Stock Available
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.2 kV 10 A Standard Recovery Rectifier Single 1.53 V 130 A 10 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers 2X8 Amps 600V 1.42 Rds 150Factory Stock Available
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 16 A Fast Recovery Rectifiers Dual Common Cathode 1.42 V 50 A 250 uA 30 ns - 55 C + 175 C DSEC16 Tube
IXYS Rectifiers Pwr Diode Disc-FRED SOT-227B (minibloc) 970Factory Stock Available
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 Tube
IXYS Rectifiers 1 Amps 4800V 3Factory Stock Available
Min.: 1
Mult.: 1

Screw Mount UGB 1 4.8 kV 1.3 A Standard Recovery Rectifier Single 6.25 V 60 A 1 mA - 40 C + 150 C UGB3132AD Bulk
IXYS Rectifiers HV RECTIFIER MOD 10500v, 1A 1Factory Stock Available
Min.: 1
Mult.: 1

Screw Mount UGD 3 10.5 kV 4.2 A Standard Recovery Rectifier Single 6.25 V 50 A 1 mA - 40 C + 150 C UGD8124AG Bulk
IXYS Rectifiers 20 Amps 800V 1 600Factory Stock Available

SMD/SMT D2PAK-3 (TO-263-3) 800 V 20 A Standard Recovery Rectifier Single 1.24 V 200 A 50 uA - 55 C + 175 C DLA20IM800 Reel
IXYS DMA100A1600NB
IXYS Rectifiers SOT227UI 340Factory Stock Available
Min.: 100
Mult.: 10

Tube
IXYS DPG20C400PC-TRL
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 800Factory Stock Available
Min.: 800
Mult.: 800
Reel: 800
Reel
IXYS Rectifiers RECT 600V 25A RDL GLASS Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Tube
IXYS Rectifiers 800V 15A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TO-220-2 Dxx15L Tube
IXYS Rectifiers 1000V 15A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TO-220-2 Dxx15L Tube
IXYS Rectifiers Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
IXYS Rectifiers Fast Diode Non-Stocked Lead-Time 10 Weeks
Min.: 12
Mult.: 12

Press Fit 4.5 kV 1.108 kA Fast Recovery Rectifiers Single 3 V 8.47 kA 100 mA 4.2 us - 40 C + 125 C