Micro Commercial Components (MCC) Rectifiers

Results: 1 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Rectifiers DIODE 400V 2A DO-214AA 3 299In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 400 V 2 A Super Fast Recovery Rectifier Single 1.25 V 50 A 350 uA 35 ns - 65 C + 175 C ER2G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE 600V 2A DO-214AA 17 008In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AA-2 600 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 35 ns - 65 C + 175 C ER2J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE SUPER FAST 3A 200V SMC 2 162In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AB-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 100 A 5 uA 35 ns - 50 C + 175 C ER3D Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Rectifiers 3A SUPER FAST RECOV SILICON RECTIFIER 3 626In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AA-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 100 A 5 uA 35 ns - 50 C + 150 C ER3DB Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Rectifiers DIODE SUPER FAST 3A 400V SMC 613In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 400 V 3 A Super Fast Recovery Rectifier Single 1.25 V 100 A 5 uA 35 ns - 50 C + 175 C ER3G Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Rectifiers 3A SUPER FAST RECOV SILICON RECTIFIER 1 610In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AA-2 400 V 3 A Super Fast Recovery Rectifier Single 1.25 V 100 A 5 uA 35 ns - 50 C + 150 C ER3GB Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Rectifiers DIODE SUPER FAST 3A 600V SMC 98In Stock
3 000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 600 V 3 A Super Fast Recovery Rectifier Single 1.7 V 100 A 5 uA 35 ns - 50 C + 175 C ER3J Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Rectifiers 3A SUPER FAST RECOV SILICON RECTIFIER 7 835In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 600 V 3 A Super Fast Recovery Rectifier Single 1.7 V 100 A 5 uA 35 ns - 50 C + 150 C ER3JB Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 3A SUPER FAST RECOVERY SILICON RECTIFIER 3 064In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AB 600 V 3 A Super Fast Recovery Rectifier Single 1.25 V 120 A 5 uA 50 ns - 55 C + 150 C ER3JL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 800Vr 560Vrms 800V 3.0A 100A 1.70Vf 2 544In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AB-2 800 V 3 A Super Fast Recovery Rectifier Single 1.7 V 100 A 5 uA 75 ns - 50 C + 175 C ER3K Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 3A SUPER FAST RECOV SILICON RECTIFIER 881In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AB-2 1 kV 3 A Super Fast Recovery Rectifier Single 1.7 V 100 A 5 uA 75 ns - 50 C + 175 C ER3M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 3AmpSprFast Rctifer 4 945In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AA 1 kV 3 A Super Fast Recovery Rectifier Single 1.7 V 100 A 5 uA 75 ns - 50 C + 150 C ER3MB Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Ultra Fast 100V 1A 4 425In Stock
10 000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC 100 V 1 A Ultra Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C ES1B Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Ultra Fast 200V 1A 7 636In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C ES1D Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1A Ultra Fast Recovery Rectifiers 8 924In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.35 V 30 A 5 uA 75 ns - 65 C + 175 C ES1G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE SUPER FAST 1A 600V SMA 25 892In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 80 uA 35 ns - 65 C + 175 C ES1J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE 200V 2A DO-214AC 5 448In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 5 uA 35 ns - 65 C + 175 C ES2D Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE 400V 2A DO-214AC 8 454In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 400 V 2 A Super Fast Recovery Rectifier Single 1.25 V 50 A 5 uA 35 ns - 65 C + 175 C ES2G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE 600V 2A DO-214AC 13 763In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC 600 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 35 ns - 65 C + 175 C ES2J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 0.5A High Voltage Fast Recovery Rectifiers 3 432In Stock
7 500Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT SMA-2 2 kV 500 mA Fast Recovery Rectifiers Single 4 V 30 A 5 uA 500 ns - 55 C + 150 C FM2000GP Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1A FAST RECOVERY SILICON RECTIFIER 4 934In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SMB-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 50 C + 150 C FR1M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 3A FAST RECOVERY SILICON RECTIFIER 914In Stock
1 200Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1 200

Through Hole DO-201AD-2 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 500 ns - 55 C + 150 C FR307GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 3A FAST RECOVERY SILICON RECTIFIER 208In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AB-2 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 250 ns - 55 C + 150 C FR3J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1.0A, 200V 1 780In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 50 C + 150 C FS1D Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1.0A, 600V 11 820In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 50 C + 150 C FS1J Reel, Cut Tape, MouseReel