Microchip Rectifiers

Results: 3 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers Std Rectifier 7In Stock
Min.: 1
Mult.: 1
No
Through Hole 400 V 3 A Standard Recovery Rectifier Single 1 V 300 A 25 uA - 65 C + 175 C Tray
Microchip Technology Rectifiers 50V 1A UFR,FRR SQ SMT 2In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 2.5 A Bulk
Microchip / Microsemi Rectifiers 1000V 1A Std Rectifier THT 117In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 1 kV 1 A Standard Recovery Rectifier Single 600 mV 30 A 1 uA 8.3 ms - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT TR 3In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier SQ SMT 39In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 500 mA Standard Recovery Rectifier Single 1.3 V 30 A 25 uA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers UFR,FRR 8In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-204AA-2 300 V 30 A Standard Recovery Rectifier Single 1.25 V 300 A 50 uA 50 ns - 55 C + 150 C Tray
Microchip / Microsemi JANS1N5420
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 1In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 600 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C Tray
Microchip / Microsemi JANTX1N6628U
Microchip / Microsemi Rectifiers 660V UFR,FRR SQ SMT 31In Stock
Min.: 1
Mult.: 1
No
Through Hole D-5B-2 600 V 4 A Fast Recovery Rectifiers Single 1.5 V 75 A 2 uA 45 ns - 65 C + 150 C Bulk
Microchip Technology UES1104
Microchip Technology Rectifiers UFR,FRR 5In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 200 V 1 A Fast Recovery Rectifiers Single 1.15 V 20 A 10 uA 50 ns - 55 C + 150 C Bulk
Microchip Technology Rectifiers 160V 1A UFR,FRR THT
10 678Expected 06/04/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT
2 381Expected 25/05/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1000A 1V Std Rectifier THT
20 555On Order
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 1 kV 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR SQ SMT
2 335Expected 13/07/2026
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 220V 3A UFR,FRR THT
357Expected 01/06/2026
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 200 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 440V 3A Std Rectifier THT
2 411On Order
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 400 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 1A UFR,FRR SQ SMT
239Expected 16/03/2026
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 1 A Fast Recovery Rectifiers Single 800 mV 30 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 800V 1A Std Rectifier SQ SMT
336Expected 30/03/2026
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 800 V 3 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 1000A 1V Std Rectifier THT
690On Order
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 1 kV 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier THT Lead-Time 24 Weeks
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 1 A Standard Recovery Rectifier Single 600 mV 30 A 1 uA 8.3 ms - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT
2 576On Order
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.6 V 30 A 500 nA 250 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 12A Reverse Std Rectifier
56Expected 02/03/2026
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 400 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT
1 311Expected 20/04/2026
Min.: 1
Mult.: 1
No
Through Hole 200 V 1 A Fast Recovery Rectifiers Single 600 mV 15 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 440V 3A UFR,FRR THT
657Expected 20/07/2026
Min.: 1
Mult.: 1
No
Through Hole 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT
466Expected 06/04/2026
Min.: 1
Mult.: 1
No
Through Hole 600 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 440V 3A Std Rectifier THT Lead-Time 24 Weeks
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 400 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk