Microchip Rectifiers

Results: 3 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip / Microsemi Rectifiers 440V 3A Std Rectifier SQ SMT
533Expected 20/04/2026
Min.: 1
Mult.: 1
No
SMD/SMT B-SQ-MELF-2 Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT
341Expected 30/03/2026
Min.: 1
Mult.: 1
No
Through Hole 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 100V 1A UFR,FRR SQ SMT
440On Order
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 A 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 60V 3A UFR,FRR THT
245Expected 23/03/2026
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 6 A Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR SQ SMT
928Expected 23/03/2026
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3.5A UFR,FRR
95Expected 13/04/2026
Min.: 1
Mult.: 1
No
Through Hole Package-E-2 660 V 2 A Fast Recovery Rectifiers Single 1.35 V 75 A 2 uA 45 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers UFR,FRR
61Expected 18/05/2026
Min.: 1
Mult.: 1
No
Screw Mount TO-204AA-2 Tray
Microchip Technology Rectifiers FRED D 200 V 310 A Dual Parallel SOT-227
9Expected 09/03/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 200 V 30 A Fast Recovery Rectifiers 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 30 A TO-247
145Expected 20/04/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 30 A Fast Recovery Rectifiers Single 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 60 A TO-268
82Expected 09/03/2026
Min.: 1
Mult.: 1

SMD/SMT D3PAK-2 1 kV 60 A Fast Recovery Rectifiers Single 1.9 V 540 A 250 uA 34 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 60 A TO-264
80Expected 03/07/2026
Min.: 1
Mult.: 1

Through Hole TO-264 1 kV 60 A Fast Recovery Rectifiers Dual 2.5 V 540 A 100 uA 29 ns - 55 C + 175 C Tube
Microchip / Microsemi Rectifiers A-Body
34Expected 25/05/2026
Min.: 1
Mult.: 1

Through Hole 1 kV 1 A 1.2 V 25 A 500 nA 500 ns - 65 C + 175 C'
Microchip / Microsemi JANTX1N5816
Microchip / Microsemi Rectifiers 150V 20A Stud Mount UFR,FRR
84Expected 06/04/2026
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 150 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 25A 2W Std Rectifier
3Expected 19/10/2026
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 Tray
Microchip Technology Rectifiers 125V 500mW 500mA Signal or Computer Diode
330Expected 09/03/2026
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 150 V 200 mA Standard Recovery Rectifier Single 680 mV 500 mA 100 uA 3 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers Signal or Computer Diode
1Expected 27/04/2026
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AA 125 V 200 mA Standard Recovery Rectifier Single 1 V 500 mA 3 uA 3 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 70V 500mW 200mA Signal or Computer Diode THT
142Expected 09/03/2026
Min.: 1
Mult.: 1
No
Through Hole 70 V 100 mA Standard Recovery Rectifier Single 1 V 2 A 25 nA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR SQ SMT
100Expected 09/03/2026
Min.: 1
Mult.: 1
No
SMD/SMT D-5A 200 V 1 A Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 55V 3A UFR,FRR THT
104Expected 23/02/2026
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 50 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier SQ SMT
100Expected 01/06/2026
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 200 V 1 A Standard Recovery Rectifier 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier SQ SMT
118Expected 18/05/2026
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 800V 1A UFR,FRR SQ SMT
85Expected 20/04/2026
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 300 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT Non-Stocked Lead-Time 128 Weeks
Min.: 168
Mult.: 1
No
Through Hole A-Package-2 Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR SQ SMT
116Expected 02/03/2026
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology UFS120Je3/TR13
Microchip Technology Rectifiers Ultrafast rectifier 1.0A, 200V, IFSM=30A, Max trr = 50ns, VF=1.10V
718Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 200 V 1 A Ultra Fast Recovery Rectifiers Single 975 mV 35 A 5 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel