Microchip Rectifiers

Results: 3 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT 1 122In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 440 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 600V 12A Std Rectifier 52In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 600 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 216In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 Bulk
Microchip / Microsemi Rectifiers 1100V 5A UFR,FRR 156In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-E-2 1.1 kV 2 A Fast Recovery Rectifiers Single 1.6 V 60 A 4 uA 80 ns - 65 C + 150 C Bulk

Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-247 153In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 15 A Fast Recovery Rectifiers Single 3.06 V 80 A 250 uA 235 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 300 A Dual Anti-Parallel SOT-227 20In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 310 A Dual Parallel SOT-227 5In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2 V 210 A 250 uA 31 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Anti-Parallel SOT-227 8In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.4 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DS 600 V 30 A TO-247 45In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Tube
Microchip Technology Rectifiers FRED DQ 600 V 300 A Dual Anti-Parallel SOT-227 19In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.8 V 320 A 25 uA 20 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1200 V 15 A TO-247 147In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 15 A Fast Recovery Rectifiers Single 2 V 110 A 250 uA 32 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Anti-Parallel SOT-227 7In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1 kV 100 A Fast Recovery Rectifiers Single 2.1 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 310 A Dual Parallel SOT-227 31In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 400 V 60 A TO-247 282In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 400 V 60 A Fast Recovery Rectifiers Single 1.3 V 600 A 250 uA 30 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 200 V 30 A TO-247 167In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 200 V 30 A Fast Recovery Rectifiers Dual 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers UFR,FRR 1 981In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-216-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology Rectifiers FRED D 1200 V 60 A TO-247 273In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 2.5 V 540 A 250 uA 400 ns - 55 C + 175 C Tube
Microchip Technology S37160
Microchip Technology Rectifiers Std Rectifier 60In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 1.6 kV 85 A Standard Recovery Rectifier Single 1.15 V 1.5 kA 25 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 200V 100A Std Rectifier Stud-Mount 2In Stock
100Expected 23/03/2026
Min.: 1
Mult.: 1
No
Stud Mount 200 V 100 A Standard Recovery Rectifier Single 1.55 V 1.6 kA 10 mA - 65 C + 200 C Tray
Microchip Technology Rectifiers 75V 200mA Signal or Computer Diode TR 154In Stock
Min.: 1
Mult.: 1
Reel: 820
No
Through Hole DO-35-2 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 600V 12A Std Rectifier 22In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 600 V 12 A Standard Recovery Rectifier Single 1.2 V 250 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 70V 500mW 200mA Signal or Computer Diode THT 90In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7 70 V 100 mA Standard Recovery Rectifier Single 1 V 2 A 100 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 800V 1A UFR,FRR SQ SMT 93In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR THT TR 197In Stock
Min.: 1
Mult.: 1
Reel: 129
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers Std Rectifier 23In Stock
Min.: 1
Mult.: 1
No
Through Hole 100 V 3 A Standard Recovery Rectifier Single 1 V 300 A 25 uA - 65 C + 175 C Tray