Microchip Rectifiers

Results: 3 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip / Microsemi Rectifiers 200V 40A Std Rectifier Stud-Mount 147In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 Tray
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier THT 3 056In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier THT 13 586In Stock
Min.: 1
Mult.: 1
No
Through Hole 600 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 3 367In Stock
847Expected 02/03/2026
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 800 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 1000V 22A Std Rectifier 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA-2 Bulk
Microchip Technology Rectifiers 160V 1A Lead-Free UFR,FRR THT 348In Stock
Min.: 1
Mult.: 1

Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 160V 3A Lead-Free UFR,FRR 318In Stock
Min.: 1
Mult.: 1

Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers FRED D 400 V 100 A Dual Parallel SOT-227 170In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.3 V 1 kA 500 uA 37 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Parallel SOT-227 405In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.65 V 1 kA 100 uA 385 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 600 V 100 A Dual Parallel SOT-227 94In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 25 uA 30 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 300 A Dual Anti-Parallel SOT-227 58In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 30 A Fast Recovery Rectifiers Dual Parallel 2.5 V 210 A 250 uA 370 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 310 A Dual Parallel SOT-227 172In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 30 A Fast Recovery Rectifiers Dual Parallel 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 610 A Dual Parallel SOT-227 57In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 55 A Fast Recovery Rectifiers Dual Parallel 2.5 V 540 A 250 uA 280 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 610 A Dual Parallel SOT-227 58In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 53 A Fast Recovery Rectifiers Dual Parallel 2.5 V 540 A 250 uA 400 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 3 197In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 1.6 V 320 A 250 uA 23 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers UFR,FRR 3 696In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-216-2 100 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 2 507In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-216-2 50 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers FRED DQ 600 V 15 A TO-220 163In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 2 V 110 A 25 uA 15 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 30 A TO-247 584In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 2 V 320 A 25 uA 19 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 40 A TO-247 626In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 40 A Fast Recovery Rectifiers Single 2 V 320 A 25 uA 22 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 60 A TO-247 185In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 60 A Fast Recovery Rectifiers Single 2 V 600 A 25 uA 26 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 1000V 40A Std Rectifier Stud-Mount 67In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 Bulk
Microchip Technology Rectifiers 400V 30A 6mA UFR,FRR 66In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB 400 V 50 A Fast Recovery Rectifiers Single 1.4 V 300 A 15 uA 200 ns - 65 C + 150 C Tray
Microchip Technology Rectifiers 200V 1A UFR,FRR THT 614In Stock
528Expected 02/03/2026
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 500 mA Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 600V 1A UFR,FRR THT 307In Stock
88Expected 09/03/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk