Nexperia Rectifiers

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Rectifiers RECT 650V 20A SM HYPER FST 800In Stock
Min.: 1
Mult.: 1
Max.: 800
Reel: 800

SMD/SMT D2PAK-2 650 V 20 A Hyper Fast Recovery Rectifier Single 1.73 V 173 A 4.2 uA 79 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 20A SM HYPER FST 795In Stock
Min.: 1
Mult.: 1
Max.: 795
Reel: 800

SMD/SMT D2PAK-2 650 V 20 A Hyper Fast Recovery Rectifier Single 1.73 V 173 A 4.2 uA 79 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 400V 1A SM HYPER FST 8 085In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT CFP2-HP-2 400 V 1 A Hyper Fast Recovery Rectifier Single 930 mV 30 A 1 nA 500 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 650V 10A SM ULTRA FST 744In Stock
Min.: 1
Mult.: 1
Max.: 744
Reel: 800

SMD/SMT D2PAK-2 650 V 10 A Ultra Fast Recovery Rectifiers Single 1.2 V 120 A 1.4 uA 159 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 15A SM ULTRA FST 705In Stock
Min.: 1
Mult.: 1
Max.: 705
Reel: 800

SMD/SMT D2PAK-2 650 V 15 A Ultra Fast Recovery Rectifiers Single 1.36 V 120 A 1.4 uA 119 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 15A SM ULTRA FST 760In Stock
Min.: 1
Mult.: 1
Max.: 760
Reel: 800

SMD/SMT D2PAK-2 650 V 15 A Ultra Fast Recovery Rectifiers Single 1.36 V 120 A 1.4 uA 119 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 15A SM ULTRA FST 503In Stock
Min.: 1
Mult.: 1
Max.: 503
Reel: 800

SMD/SMT D2PAK-2 650 V 15 A Ultra Fast Recovery Rectifiers Single 1.26 V 160 A 1.6 uA 105 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 650V 15A SM ULTRA FST 681In Stock
Min.: 1
Mult.: 1
Max.: 681
Reel: 800

SMD/SMT D2PAK-2 650 V 15 A Ultra Fast Recovery Rectifiers Single 1.26 V 160 A 1.6 uA 105 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 20A SM ULTRA FST 719In Stock
Min.: 1
Mult.: 1
Max.: 719
Reel: 800

SMD/SMT D2PAK-2 650 V 20 A Ultra Fast Recovery Rectifiers Single 1.33 V 160 A 1.6 uA 12 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 20A SM ULTRA FST 788In Stock
Min.: 1
Mult.: 1
Max.: 788
Reel: 800

SMD/SMT D2PAK-2 650 V 20 A Ultra Fast Recovery Rectifiers Single 1.33 V 160 A 1.6 uA 112 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 20A SM ULTRA FST 795In Stock
Min.: 1
Mult.: 1
Max.: 795
Reel: 800

SMD/SMT D2PAK-2 650 V 20 A Ultra Fast Recovery Rectifiers Single 1.25 V 209 A 2.7 uA 119 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 20A SM ULTRA FST 800In Stock
Min.: 1
Mult.: 1
Max.: 800
Reel: 800

SMD/SMT D2PAK-2 650 V 20 A Ultra Fast Recovery Rectifiers Single 1.25 V 209 A 2.7 uA 119 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 30A SM ULTRA FST 759In Stock
Min.: 1
Mult.: 1
Max.: 759
Reel: 800

SMD/SMT D2PAK-2 650 V 30 A Ultra Fast Recovery Rectifiers Single 1.38 V 209 A 2.7 uA 133 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 200V 10A SM HYPER FST 17 848In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 10A SM HYPER FST 6 198In Stock
9 000Expected 19/01/2027
Min.: 1
Mult.: 1
Reel: 4 500

SMD/SMT SOD323HP 200 V 1.4 A Fast Recovery Rectifiers Single 880 mV 25 A 75 nA 15 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 5A SM HYPER FST 2 473In Stock
3 000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 5A SM HYPER FST 5 760In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 3A SM HYPER FST 1 974In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 4A SM HYPER FST 1 525In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOD-128-2 200 V 5.6 A Fast Recovery Rectifiers Single 930 mV 80 A 1 uA 30 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 6A SM HYPER FST 4 827In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 8.5 A Fast Recovery Rectifiers Single 880 mV 150 A 1 uA 17 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 8A SM HYPER FST 4 254In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 8 A Ultra Fast Recovery Rectifiers 880 mV 170 A 1 uA 21 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 2A SM ULTRA FST 5 483In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOD-128-2 650 V 2.8 A Ultra Fast Recovery Rectifiers Single 1 V 60 A 760 nA 40 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 650V 2A SM ULTRA FST 3 343In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOD-128-2 650 V 2.8 A Ultra Fast Recovery Rectifiers Single 1 V 60 A 760 nA 40 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 650V 3A SM ULTRA FST 1 746In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOD-128-2 650 V 3 A Ultra Fast Recovery Rectifiers Single 1 V 80 A 1.38 uA 42 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 10A SM HYPER FST 128 961In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOD-123W-2 200 V 1.4 A Fast Recovery Rectifiers Single 845 mV 38 A 10 nA 20 ns - 55 C + 175 C Reel, Cut Tape, MouseReel