Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1A 50V 50ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole R-1 50 V 1 A Fast Recovery Rectifiers Single 1 V 25 A 5 uA 50 ns - 55 C + 150 C 1H Reel
Rectron Rectifiers 1A 100V 50ns Non-Stocked
Min.: 7 000
Mult.: 1 000

Through Hole R-1 100 V 1 A Fast Recovery Rectifiers Single 1 V 25 A 5 uA 50 ns - 55 C + 150 C 1H Bulk
Rectron Rectifiers 1A 100V 50ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole R-1 100 V 1 A Fast Recovery Rectifiers Single 1 V 25 A 5 uA 50 ns - 55 C + 150 C 1H Reel
Rectron Rectifiers 1A 200V 50ns Non-Stocked
Min.: 50 000
Mult.: 1 000

Through Hole R-1 200 V 1 A Fast Recovery Rectifiers Single 1 V 25 A 5 uA 50 ns - 55 C + 150 C 1H Bulk
Rectron Rectifiers R-1 0.6mmLead 1A 200 V 50ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole R-1 200 V 1 A Fast Recovery Rectifiers Single 1 V 25 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 300V 50ns Non-Stocked
Min.: 7 000
Mult.: 1 000

Through Hole R-1 300 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 50 ns - 55 C + 150 C 1H Bulk
Rectron Rectifiers R-1 0.6mmLead 1A 300 V 50ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole R-1 300 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 400V 50ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole R-1 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 50 ns - 55 C + 150 C 1H Reel
Rectron Rectifiers 1A 600V 70ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole R-1 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 25 A 5 uA 75 ns - 55 C + 150 C 1H Reel
Rectron Rectifiers 1A 800V 70ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole R-1 800 V 1 A Fast Recovery Rectifiers Single 1.7 V 25 A 5 uA 75 ns - 55 C + 150 C 1H Reel
Rectron Rectifiers 1A 1000V 70ns Non-Stocked
Min.: 5 000
Mult.: 1 000

Through Hole R-1 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 25 A 5 uA 75 ns - 55 C + 150 C 1H Bulk
Rectron Rectifiers R-1 0.6mmLead 1A 100 0V 70ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole R-1 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 25 A 5 uA 75 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 50V Non-Stocked
Min.: 25 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel
Rectron Rectifiers Vr/50V Io/1A BULK Non-Stocked
Min.: 10 000
Mult.: 5 000

Through Hole DO-41 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers 1A 50V GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C Reel
Rectron Rectifiers SOD-123,1A,50V,GP Non-Stocked
Min.: 25 000
Mult.: 5 000
Reel: 5 000

SMD/SMT DO-41-2 Reel
Rectron Rectifiers Vr/100V Io/1A BULK Non-Stocked
Min.: 10 000
Mult.: 5 000

Through Hole DO-41 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers DO-41 1A 100V GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C Reel
Rectron Rectifiers GP, Junc Plas Rect 1A,100V Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

1N400 Reel
Rectron Rectifiers SOD-123,1A,100V,GP Non-Stocked
Min.: 25 000
Mult.: 5 000
Reel: 5 000

SMD/SMT DO-41-2 Reel
Rectron Rectifiers Vr/200V Io/1A BULK Non-Stocked
Min.: 10 000
Mult.: 5 000

Through Hole DO-41 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers DO-41 1A 200V GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C Reel
Rectron Rectifiers GP, Junc Plas Rect 1A,200V Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

1N400 Reel
Rectron Rectifiers DO-41 1A 400V GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C Reel
Rectron Rectifiers GP, Junc Plas Rect 1A,400V Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

1N400 Reel