Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers SOD-123,1A,400V,GP Non-Stocked
Min.: 25 000
Mult.: 5 000
Reel: 5 000

SMD/SMT DO-41-2 Reel
Rectron Rectifiers 1A 600V Non-Stocked
Min.: 25 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel
Rectron Rectifiers Vr/600V Io/1A BULK Non-Stocked
Min.: 10 000
Mult.: 5 000

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers DO-41 1A 600V GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel
Rectron Rectifiers GP, Junc Plas Rect 1A,600V Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

1N400 Reel
Rectron Rectifiers SOD-123,1A,600V,GP Non-Stocked
Min.: 25 000
Mult.: 5 000
Reel: 5 000

SMD/SMT DO-41-2 Reel
Rectron Rectifiers DO-41 1A 800V GP Non-Stocked
Min.: 10 000
Mult.: 5 000

Through Hole DO-41-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C Bulk
Rectron Rectifiers DO-41 1A 800V GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C Reel
Rectron Rectifiers GP, Junc Plas Rect 1A,800V Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

DO-41-2 1N400 Reel
Rectron Rectifiers SOD-123,1A,800V,GP Non-Stocked
Min.: 25 000
Mult.: 5 000
Reel: 5 000

SMD/SMT DO-41-2 Reel
Rectron Rectifiers Vr/1000V Io/1A BULK Non-Stocked
Min.: 10 000
Mult.: 5 000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Bulk
Rectron Rectifiers 1A 1000V STD GP Non-Stocked
Min.: 12 000
Mult.: 3 000
Reel: 3 000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Ammo Pack
Rectron Rectifiers DO-41 1A 1000V GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel
Rectron Rectifiers GP, Junc Plas Rect 1A,1000V Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41-2 1 A Single 1 V 30 A 200 nA - 65 C + 175 C 1N400 Reel
Rectron Rectifiers Vr/75V If/225mA BULK Non-Stocked
Min.: 19 000
Mult.: 1 000

Through Hole DO-35 225 mA Standard Recovery Rectifier Single 1 V 500 mA 100 uA 4 ns - 65 C + 175 C 1N4454 Bulk
Rectron Rectifiers DO-41 1A 50V 200ns Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 50 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C Reel
Rectron Rectifiers Vr/50V Io/1A BULK GLASS PASSIVATED Non-Stocked
Min.: 7 000
Mult.: 1 000

Through Hole DO-41 50 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers DO-41 1A 50V 200ns G P Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 50 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C Reel
Rectron Rectifiers DO-41 1A 100V 200ns Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C 1N49 Reel
Rectron Rectifiers Vr/100V Io/1A BULK Non-Stocked
Min.: 7 000
Mult.: 1 000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers DO-41 1A 100V 200ns GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C Reel
Rectron Rectifiers DO 41 1A 200V 200ns Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C Reel
Rectron Rectifiers Vr/200V Io/1A BULK Non-Stocked
Min.: 7 000
Mult.: 1 000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers DO 41 1A 200V 200ns GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C Reel
Rectron Rectifiers DO-41 1A 400V 200ns Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C Reel