Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers Vr/400V Io/1A BULK Non-Stocked
Min.: 8 000
Mult.: 1 000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers DO-41 1A 400V 200ns GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C Reel
Rectron Rectifiers DO-41 1A 600V 200ns Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 600 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C Reel
Rectron Rectifiers DO-41 1A 600V 200ns GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 600 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C Reel
Rectron Rectifiers 1A 200V 150ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C 1N49 Reel
Rectron Rectifiers 1A 200V 150ns GP Non-Stocked
Min.: 7 000
Mult.: 1 000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers 1A 200V 150ns GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C 1N49 Reel
Rectron Rectifiers 1A 400V 150ns Non-Stocked
Min.: 12 000
Mult.: 1 000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers 1A 400V 150ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C 1N49 Reel
Rectron Rectifiers 1A 400V 150ns GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C 1N49 Reel
Rectron Rectifiers 1A 600V 250ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C 1N49 Reel
Rectron Rectifiers DO-41 1A 600V 250ns GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C Reel
Rectron Rectifiers 1A 800V 250ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C 1N49 Reel
Rectron Rectifiers 1A 800V 250ns GP Non-Stocked
Min.: 5 000
Mult.: 1 000

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers 1A 800V 250ns GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C 1N49 Reel
Rectron Rectifiers 1A 1000V 500ns Non-Stocked
Min.: 50 000
Mult.: 5 000

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers 1A 1000V 500ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 65 C + 150 C 1N49 Reel
Rectron Rectifiers 1A 1000V 500ns GP Non-Stocked
Min.: 25 000
Mult.: 1 000

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers 1A 1000V 500ns GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 65 C + 150 C 1N49 Reel
Rectron Rectifiers Vr/50V Io/1.5A BULK Non-Stocked
Min.: 12 500
Mult.: 500

Through Hole DO-15 50 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA - 65 C + 175 C 1N539 Bulk
Rectron Rectifiers 1.5A 50V Non-Stocked
Min.: 16 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 50 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA - 65 C + 175 C Reel
Rectron Rectifiers DO-15,1.5A,50V,GP Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000
Through Hole DO-15 35 V Standard Recovery Rectifier 50 A Reel
Rectron Rectifiers 1.5A 100V Non-Stocked
Min.: 16 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 100 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA - 65 C + 175 C Reel
Rectron Rectifiers Vr/100V Io/1.5A BULK Non-Stocked
Min.: 6 500
Mult.: 500

Through Hole DO-15 70 V Standard Recovery Rectifier 50 A 1N539 Bulk
Rectron Rectifiers DO-15,1.5A,100V,GP Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000
Through Hole DO-15 70 V Standard Recovery Rectifier 50 A Reel