Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers SMA 1A 600V 50ns GP Non-Stocked
Min.: 15 000
Mult.: 7 500
Reel: 7 500

SMD/SMT DO-214AC-2 600 V 1 A Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 2A 50V 35ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 50 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 35 ns - 55 C + 150 C EFM20 Reel
Rectron Rectifiers 2A 100V 35ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 100 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 35 ns - 55 C + 150 C EFM20 Reel
Rectron Rectifiers SMB 2A 150V 35ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 150 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 35 ns - 55 C + 150 C Reel
Rectron Rectifiers 2A 200V 35ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 200 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 35 ns - 55 C + 150 C EFM20 Reel
Rectron Rectifiers SMA 2A 200V 35ns GP Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

SMD/SMT DO-214AC-2 200 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 35 ns - 55 C + 150 C Reel
Rectron Rectifiers 2A 300V 35ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 300 V 2 A Fast Recovery Rectifiers Single 1.25 V 75 A 5 uA 35 ns - 55 C + 150 C EFM20 Reel
Rectron Rectifiers SMB 2A 400V 35ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 75 A 5 uA 35 ns - 55 C + 150 C Reel
Rectron Rectifiers SMC 3A 50V 35ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 50 V 3 A Fast Recovery Rectifiers Single 950 mV 125 A 5 uA 35 ns - 65 C + 175 C Reel
Rectron Rectifiers 3A 100V 35ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 100 V 3 A Fast Recovery Rectifiers Single 950 mV 125 A 5 uA 35 ns - 65 C + 175 C EFM30 Reel
Rectron Rectifiers SMC 3A 150V 35ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 150 V 3 A Fast Recovery Rectifiers Single 950 mV 125 A 5 uA 35 ns - 65 C + 175 C Reel
Rectron Rectifiers 3A 200V 35ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 200 V 3 A Fast Recovery Rectifiers Single 950 mV 125 A 5 uA 35 ns - 65 C + 175 C EFM30 Reel
Rectron Rectifiers SMC 3A 300V 35ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 300 V 3 A Fast Recovery Rectifiers Single 1.25 V 125 A 5 uA 35 ns - 65 C + 175 C Reel
Rectron Rectifiers 3A 400V 35ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 400 V 3 A Fast Recovery Rectifiers Single 1.25 V 125 A 5 uA 35 ns - 65 C + 175 C EFM30 Reel
Rectron Rectifiers GP Sup Fast Si Rect SMC,3A,400V,35ns,GP Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SMB-2 400 V 3 A Fast Recovery Rectifiers Single 1.25 V 125 A 5 uA 35 ns - 55 C + 150 C EFM30 Reel
Rectron Rectifiers SMA,1A,50V,35ns,GP Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

Reel
Rectron Rectifiers SMA,1A,100V,35ns,GP Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

Reel
Rectron Rectifiers SMA,1A,150V,35ns,GP Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

Reel
Rectron Rectifiers SMA,1A,200V,35ns,GP Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

Reel
Rectron Rectifiers SMA,1A,300V,35ns,GP Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

Reel
Rectron Rectifiers SMA,1A,400V,35ns,GP Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

Reel
Rectron Rectifiers SMA,1A,600V,35ns,GP Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

Reel
Rectron Rectifiers Sup Fast Si Rect 1A,50V,35ns Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000
ESM10 Reel
Rectron Rectifiers 1A 50V 35ns Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

SMD/SMT MELF 50 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers Sup Fast Si Rect 1A,100V,35ns Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000
ESM10 Reel