Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers SMA 1A 1000V 500ns Non-Stocked
Min.: 15 000
Mult.: 7 500
Reel: 7 500

SMD/SMT SMX-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FFM10 Reel
Rectron Rectifiers .5A 1800V 300ns GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

SMD/SMT SMX 1.8 kV 500 mA Fast Recovery Rectifiers 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C Reel
Rectron Rectifiers SMX 0.5A 1800v 300ns Non-Stocked
Min.: 15 000
Mult.: 7 500
Reel: 7 500

SMD/SMT SMX 1.8 kV 500 mA Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C Reel
Rectron Rectifiers SMB 2A 50V 150ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 175 C Reel
Rectron Rectifiers GP Fast Rec Si Rect SMB,2A,100V Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000
FFM20 Reel
Rectron Rectifiers 2A 100V 150ns GP Non-Stocked Lead-Time 22 Weeks
Min.: 12 000
Mult.: 6 000
Reel: 3 000

SMD/SMT DO-214AA 100 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 175 C FFM20 Reel
Rectron Rectifiers GP Fast Rec Si Rect SMB,2A,200V Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000
FFM20 Reel
Rectron Rectifiers 2A 200V 150ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 200 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 175 C FFM20 Reel
Rectron Rectifiers GP Fast Rec Si Rect SMB,2A,400V Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000
FFM20 Reel
Rectron Rectifiers SMB 2A 400V 150ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 175 C Reel
Rectron Rectifiers GP Fast Rec Si Rect SMB,2A,600V Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000
FFM20 Reel
Rectron Rectifiers SMB 2A 600V 250ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 250 ns - 65 C + 175 C Reel
Rectron Rectifiers GP Fast Rec Si Rect SMB,2A,800V Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000
FFM20 Reel
Rectron Rectifiers SMB 2A 800V 500ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 800 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 65 C + 175 C Reel
Rectron Rectifiers GP Fast Rec Si Rect SMB,2A,1000V Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000
FFM20 Reel
Rectron Rectifiers 2A 1000V 500ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 65 C + 175 C FFM20 Reel
Rectron Rectifiers GP Fast Rec Si Rect SMC,3A,50V,150ns,GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000
FFM30 Reel
Rectron Rectifiers 3A 50V 150ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 175 C FFM30 Reel
Rectron Rectifiers SMC,3A,100V 150ns,GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000
FFM30 Reel
Rectron Rectifiers SMC 3A 100V 150ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 175 C Reel
Rectron Rectifiers SMC,3A,200V 150ns,GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000
FFM30 Reel
Rectron Rectifiers SMC 3A 200V 150ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 175 C Reel
Rectron Rectifiers 3A 400V 150ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 175 C FFM30 Reel
Rectron Rectifiers 3A 600V 250ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AB 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 250 ns - 65 C + 175 C FFM30 Reel
Rectron Rectifiers SMC,3A.800V 500ns,GP Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000
FFM30 Reel