Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers SMB,3A,1000V,GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

Reel
Rectron Rectifiers 3A 60V Non-Stocked
Min.: 1 700
Mult.: 850
Reel: 850

SMD/SMT DO-214AB Fast Recovery Rectifiers 150 A FM3 Reel
Rectron Rectifiers Vr/50V Io/1A T/R Non-Stocked
Min.: 30 000
Mult.: 2 000
Reel: 2 000

SMD/SMT DO-214AA 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C FM400 Reel
Rectron Rectifiers 50 VOLT 1.0 AMP Non-Stocked
Min.: 30 000
Mult.: 7 500
Reel: 7 500

SMD/SMT DO-214AC 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A + 150 C FM400 Reel
Rectron Rectifiers GP Si Rectifier SMA,1A,200V,GP Non-Stocked
Min.: 10 000
Mult.: 2 000
Reel: 2 000
FM400 Reel
Rectron Rectifiers GP Si Rectifier SMA,1A,400V,GP Non-Stocked Lead-Time 22 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 5 000
FM400 Reel
Rectron Rectifiers SMA,1A,400V,GP Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 7 500

SMD/SMT DO-214AC-2 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 500 nA - 55 C + 175 C FM400 Reel
Rectron Rectifiers GP Si Rectifier SMA,1A,400V,NT Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

FM400 Reel
Rectron Rectifiers GP Si Rectifier SMA,1A,800V,GP Non-Stocked
Min.: 10 000
Mult.: 2 000
Reel: 2 000
FM400 Reel
Rectron Rectifiers GP Si Rectifier SMA,1A,800V,GP,NT Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

FM400 Reel
Rectron Rectifiers GP Si Rectifier SMA,1A,600V,NT Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

FM400 Reel
Rectron Rectifiers GP Si Rectifier SMA,1A,1000V,GP Non-Stocked Lead-Time 16 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 7 500
FM400 Reel
Rectron Rectifiers 1A 50V 200ns GP Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

SMD/SMT SMX 50 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C FM493 Reel
Rectron Rectifiers Vr/200V Io/1A T/R Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

SMD/SMT SMX 200 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C FM493 Reel
Rectron Rectifiers 1A 400V 200ns GP Non-Stocked Lead-Time 16 Weeks
Min.: 20 000
Mult.: 5 000
Reel: 5 000

SMD/SMT SMX 400 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C FM493 Reel
Rectron Rectifiers GP Fast Rec Si Rect 1A,600V Non-Stocked
Min.: 7 500
Mult.: 7 500
Reel: 7 500

FM493 Reel
Rectron Rectifiers 0.8A 50V 150ns SM GP Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT MD-S 50 V 800 mA Fast Recovery Rectifiers Quad Crossover 1.3 V 30 A 10 uA 150 ns - 55 C + 150 C FMD Reel
Rectron Rectifiers 1A 50V 150ns Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Reel
Rectron Rectifiers 1A 50V 150ns GP Non-Stocked
Min.: 7 000
Mult.: 1 000

Through Hole DO-41 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers 1A 50V 150ns GP Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Reel
Rectron Rectifiers 1A 100V 150ns Non-Stocked
Min.: 16 000
Mult.: 1 000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers 1A 100V 150ns GP Non-Stocked
Min.: 20 000
Mult.: 1 000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers 1A 100V 150ns GP Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Reel
Rectron Rectifiers 1A 200V 150ns Non-Stocked
Min.: 16 000
Mult.: 1 000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers 1A 200V 150ns Non-Stocked
Min.: 20 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Reel