Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1A 200V 50ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Reel
Rectron Rectifiers 1A 200V 50ns GP Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Reel
Rectron Rectifiers 1A 300V 50ns Non-Stocked
Min.: 7 000
Mult.: 1 000

Through Hole DO-41 300 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers DO-41 1A 300V 50ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 300 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 300V 50ns GP Non-Stocked
Min.: 4 000
Mult.: 1 000

Through Hole DO-41 300 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers DO-41 1A 300V 50ns G P Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 300 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 400V 50ns Non-Stocked
Min.: 7 000
Mult.: 1 000

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers 1A 400V 50ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Reel
Rectron Rectifiers 1A 400V 50ns NT Non-Stocked
Min.: 8 000
Mult.: 1 000

Through Hole DO-41 280 V Standard Recovery Rectifier 30 A HER10 Bulk
Rectron Rectifiers 1A 400V 50ns NT Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 280 V Standard Recovery Rectifier 30 A HER10 Reel
Rectron Rectifiers 1A 400V 50ns GP Non-Stocked
Min.: 4 000
Mult.: 1 000

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers 1A 400V 50ns GP Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Reel
Rectron Rectifiers 1A 600V 70ns Non-Stocked
Min.: 50 000
Mult.: 1 000

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers 1A 600V 70ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HER10 Reel
Rectron Rectifiers 1A 600V 70ns GP Non-Stocked
Min.: 4 000
Mult.: 1 000

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers 1A 600V 70ns GP Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HER10 Reel
Rectron Rectifiers 1A 800V 70ns Non-Stocked
Min.: 6 000
Mult.: 1 000

Through Hole DO-41 800 V 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers 1A 800V 70ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 800 V 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HER10 Reel
Rectron Rectifiers 1A 800V 70ns GP Non-Stocked
Min.: 4 000
Mult.: 1 000

Through Hole DO-41 800 V 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers DO-41 1A 800V 70ns G P Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 800 V 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 1000V 70ns Non-Stocked
Min.: 50 000
Mult.: 1 000

Through Hole DO-41 1 kV 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers 1A 1000V 70ns Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 1 kV 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HER10 Reel
Rectron Rectifiers 1A 1000V 50ns NT Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 700 V Standard Recovery Rectifier 30 A HER10 Reel
Rectron Rectifiers 1A 1000V 70ns NT Non-Stocked
Min.: 5 000
Mult.: 1 000

Through Hole DO-41 700 V Standard Recovery Rectifier 30 A HER10 Bulk
Rectron Rectifiers 1A 1000V 70ns GP Non-Stocked
Min.: 50 000
Mult.: 1 000

Through Hole DO-41 1 kV 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HER10 Bulk