Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers DO-41 1A 1000V 70ns GP Non-Stocked
Min.: 15 000
Mult.: 5 000
Reel: 5 000

Through Hole DO-41 1 kV 1 A Standard Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel
Rectron Rectifiers 1.5A 50V Non-Stocked
Min.: 4 000
Mult.: 500

Through Hole DO-15 50 V 1.5 A Standard Recovery Rectifier 30 A 5 uA HER15 Bulk
Rectron Rectifiers 1.5A 50V Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 50 V 1.5 A Standard Recovery Rectifier 30 A 5 uA HER15 Reel
Rectron Rectifiers 1.5A 100V Non-Stocked
Min.: 4 000
Mult.: 500

Through Hole DO-15 100 V 1.5 A Standard Recovery Rectifier 30 A 5 uA HER15 Bulk
Rectron Rectifiers 1.5A 100V Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 100 V 1.5 A Standard Recovery Rectifier 30 A 5 uA Reel
Rectron Rectifiers 1.5A 200V Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 200 V 1.5 A Standard Recovery Rectifier 30 A 5 uA HER15 Reel
Rectron Rectifiers 1.5A 300V Non-Stocked
Min.: 3 000
Mult.: 500

Through Hole DO-15 300 V 1.5 A Standard Recovery Rectifier 30 A 5 uA HER15 Bulk
Rectron Rectifiers 1.5A 300V Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 300 V 1.5 A Standard Recovery Rectifier 30 A 5 uA Reel
Rectron Rectifiers 1.5A 400V Non-Stocked
Min.: 3 000
Mult.: 500

Through Hole DO-15 400 V 1.5 A Standard Recovery Rectifier 30 A 5 uA HER15 Bulk
Rectron Rectifiers 1.5A 400V Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 400 V 1.5 A Standard Recovery Rectifier 30 A 5 uA Reel
Rectron Rectifiers 1.5A 600V Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 600 V 1.5 A Standard Recovery Rectifier 30 A 5 uA HER15 Reel
Rectron Rectifiers 16A 50V Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Through Hole TO-220 50 V 16 A Standard Recovery Rectifier Dual Common Cathode 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER16 Reel
Rectron Rectifiers HI Eff Rectifier 16A,100V,50ns Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Through Hole TO-220 100 V 16 A Standard Recovery Rectifier Dual Common Cathode 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER16 Reel
Rectron Rectifiers 16A 200V Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Through Hole TO-220 200 V 16 A Standard Recovery Rectifier Dual Common Cathode 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER16 Reel
Rectron Rectifiers TO-220 16A 300V 50ns Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Through Hole TO-220 300 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 16A 400V Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Through Hole TO-220 400 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C HER16 Reel
Rectron Rectifiers DO-15 2A 50V 50ns Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 50 V 1 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 65 C + 150 C Reel
Rectron Rectifiers 2A 50V 50ns GP Non-Stocked
Min.: 2 000
Mult.: 500

Through Hole DO-15 50 V 2 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 55 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 50V 50ns GP Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 50 V 2 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 55 C + 150 C HER20 Reel
Rectron Rectifiers 2A 100V 50ns Non-Stocked
Min.: 5 000
Mult.: 500

Through Hole DO-15 100 V 1 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 65 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 100V 50ns Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 100 V 1 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 65 C + 150 C HER20 Reel
Rectron Rectifiers 2A 100V 50ns GP Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 100 V 2 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 55 C + 150 C HER20 Reel
Rectron Rectifiers 2A 200V 50ns Non-Stocked
Min.: 4 000
Mult.: 500

Through Hole DO-15 200 V 1 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 65 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 200V 50ns Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 200 V 1 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 65 C + 150 C HER20 Reel
Rectron Rectifiers 2A 200V 50ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-15 200 V 2 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 55 C + 150 C HER20 Bulk