Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 2A 200V 50ns GP Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 200 V 2 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 55 C + 150 C HER20 Reel
Rectron Rectifiers 2A 300V 50ns Non-Stocked
Min.: 4 000
Mult.: 500

Through Hole DO-15 300 V 1 A Standard Recovery Rectifier Single 1.3 V 60 A 5 uA 50 ns - 65 C + 150 C HER20 Bulk
Rectron Rectifiers DO-15 2A 300V 50ns Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 300 V 1 A Standard Recovery Rectifier Single 1.3 V 60 A 5 uA 50 ns - 65 C + 150 C Reel
Rectron Rectifiers 2A 300V 50ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-15 300 V 2 A Standard Recovery Rectifier Single 1.3 V 60 A 5 uA 50 ns - 55 C + 150 C HER20 Bulk
Rectron Rectifiers DO-15 2A 300V 50ns G P Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 300 V 2 A Standard Recovery Rectifier Single 1.3 V 60 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 2A 400V 50ns Non-Stocked
Min.: 25 000
Mult.: 500

Through Hole DO-15 400 V 1 A Standard Recovery Rectifier Single 1.3 V 60 A 5 uA 50 ns - 65 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 400V 50ns Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 400 V 1 A Standard Recovery Rectifier Single 1.3 V 60 A 5 uA 50 ns - 65 C + 150 C HER20 Reel
Rectron Rectifiers 2A 400V 50ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-15 400 V 2 A Standard Recovery Rectifier Single 1.3 V 60 A 5 uA 50 ns - 55 C + 150 C HER20 Bulk
Rectron Rectifiers DO-15 2A 400V 50ns G P Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 400 V 2 A Standard Recovery Rectifier Single 1.3 V 60 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 2A 600V 70ns Non-Stocked
Min.: 3 000
Mult.: 500

Through Hole DO-15 600 V 1 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 65 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 600V 70ns Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 600 V 1 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 65 C + 150 C HER20 Reel
Rectron Rectifiers 2A 600V 70ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-15 600 V 2 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 800V 70ns Non-Stocked
Min.: 2 500
Mult.: 500

Through Hole DO-15 800 V 1 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 65 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 800V 70ns Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 800 V 1 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 65 C + 150 C HER20 Reel
Rectron Rectifiers 2A 800V 70ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-15 800 V 2 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 800V 70ns GP Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 800 V 2 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HER20 Reel
Rectron Rectifiers 2A 1000V 70ns Non-Stocked
Min.: 500
Mult.: 1

Through Hole DO-15 1 kV 1 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 65 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 1000V 70ns Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 1 kV 1 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 65 C + 150 C HER20 Reel
Rectron Rectifiers 2A 1000V 70ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-15 1 kV 2 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 1000V 70ns GP Non-Stocked
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Through Hole DO-15 1 kV 2 A Standard Recovery Rectifier Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HER20 Reel
Rectron Rectifiers 30A 200V 50ns Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

Through Hole TO-247 200 V 30 A Standard Recovery Rectifier Dual Common Cathode 1 V 300 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 30A 200V 50ns Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

Through Hole TO-247 100 V 30 A Standard Recovery Rectifier Dual Common Cathode 1 V 300 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 30A 200V 50ns Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

Through Hole TO-247 200 V 30 A Standard Recovery Rectifier Dual Common Cathode 1 V 300 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers TO-247 30A 300V 50ns Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

Through Hole TO-247-3 300 V 30 A Standard Recovery Rectifier Reel
Rectron Rectifiers 30A 400V 50ns Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

Through Hole TO-247 400 V 30 A Standard Recovery Rectifier HER30 Reel