Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 3A 50V 50ns Non-Stocked
Min.: 3 000
Mult.: 500

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 50V 50ns Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 50V 50ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 50V 50ns GP Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 100V 50ns Non-Stocked
Min.: 12 000
Mult.: 12 000

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 100V 50ns Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 100V 50ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 100V 50ns GP Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 200V 50ns Non-Stocked
Min.: 5 000
Mult.: 500

Through Hole DO-201AD 200 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 200V 50ns Non-Stocked
Min.: 3 000
Mult.: 500

Through Hole DO-201AD 140 V Standard Recovery Rectifier 200 A HER30 Bulk
Rectron Rectifiers 3A 200V 50ns Non-Stocked
Min.: 3 600
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 140 V Standard Recovery Rectifier 200 A HER30 Reel
Rectron Rectifiers DO-201AD 3A 200V 50n s GP Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 200 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers DO-201AD 3A 300V 50n s Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 300 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 3A 300V 50ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-201AD 300 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 300V 50ns GP Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 300 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 400V 50ns Non-Stocked
Min.: 3 000
Mult.: 500

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 5 uA 50 ns + 150 C HER30 Bulk
Rectron Rectifiers 3A 400V 50ns Non-Stocked
Min.: 3 000
Mult.: 500

Through Hole DO-201AD 280 V Standard Recovery Rectifier 200 A HER30 Bulk
Rectron Rectifiers 3A 400V 50ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers DO-201AD 3A 400V 50n s GP Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 3A 600V 70ns Non-Stocked
Min.: 2 500
Mult.: 500

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.7 V 150 A 5 uA 75 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers DO-201AD 3A 600v70ns Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.7 V 150 A 5 uA 75 ns - 55 C + 150 C Reel
Rectron Rectifiers 3A 600V 70ns GP Non-Stocked
Min.: 1 500
Mult.: 500

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.7 V 150 A 10 uA 75 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 600V 70ns GP Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.7 V 150 A 10 uA 75 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 800V 70ns Non-Stocked
Min.: 2 500
Mult.: 500

Through Hole DO-201AD 800 V 3 A Standard Recovery Rectifier Single 1.7 V 150 A 5 uA 75 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 800V 70ns Non-Stocked
Min.: 4 800
Mult.: 1 200
Reel: 1 200

Through Hole DO-201AD 800 V 3 A Standard Recovery Rectifier Single 1.7 V 150 A 5 uA 75 ns - 55 C + 150 C HER30 Reel