Rectron Rectifiers

Results: 1 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1A 50V 50ns GP Non-Stocked
Min.: 15 000
Mult.: 7 500
Reel: 7 500

SMD/SMT DO-214AC 35 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 50V 50ns Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

SMD/SMT SMX 35 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,100V,50ns,GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000
SMD/SMT DO-214AC 70 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 100V 50ns GP Non-Stocked
Min.: 15 000
Mult.: 7 500
Reel: 7 500

SMD/SMT DO-214AC 70 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers SMA 1A 100V 50ns Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

SMD/SMT SMX 70 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 150 C Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,200V,50ns,GP Non-Stocked
Min.: 1
Mult.: 1
Reel: 7 500
SMD/SMT DO-214AC 140 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 200V 50ns GP Non-Stocked
Min.: 15 000
Mult.: 7 500
Reel: 7 500

SMD/SMT DO-214AC 140 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers SMA 1A 200V 50ns Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

SMD/SMT SMX 140 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 150 C Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,300V,50ns.GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000
SMD/SMT DO-214AC 210 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 300V 50ns.GP Non-Stocked
Min.: 15 000
Mult.: 7 500
Reel: 7 500

SMD/SMT DO-214AC 210 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers SMA 1A 300V 50ns Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

SMD/SMT SMX 210 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 65 C + 150 C Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,400V,50ns,GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000
SMD/SMT DO-214AC 280 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers SMA 1A 400V 50ns Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

SMD/SMT SMX 280 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 65 C + 150 C Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,600V,70ns,GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000
SMD/SMT DO-214AC 420 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers SMA 1A 600V 70ns GP Non-Stocked
Min.: 15 000
Mult.: 7 500
Reel: 7 500

SMD/SMT DO-214AC 420 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel
Rectron Rectifiers 1A 600V 70ns Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

SMD/SMT SMX 420 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 65 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,800V,75ns,GP Non-Stocked
Min.: 10 000
Mult.: 5 000
Reel: 5 000
SMD/SMT DO-214AC 560 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 800V 75ns GP Non-Stocked
Min.: 15 000
Mult.: 7 500
Reel: 7 500

SMD/SMT DO-214AC 560 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 800V 70ns Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

SMD/SMT SMX 560 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 65 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,1000V Non-Stocked Lead-Time 18 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500
SMD/SMT DO-214AC 700 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers SMA 1A 1000V 75ns Non-Stocked
Min.: 22 500
Mult.: 7 500
Reel: 7 500

SMD/SMT SMX 700 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 65 C + 150 C Reel
Rectron Rectifiers SMB 2A 50V 50ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 50 V 2 A Fast Recovery Rectifiers Single 1 V 60 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers SMB 2A 100V 50ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 100 V 2 A Fast Recovery Rectifiers Single 1 V 60 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers SMB 2A 200V 50ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 200 V 2 A Fast Recovery Rectifiers Single 1 V 60 A 5 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 2A 300V 50ns GP Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-214AA 210 V 2 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 50 ns - 55 C + 150 C HFM20 Reel