Shindengen Rectifiers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Shindengen Rectifiers VRM=400 IFSM=25 4 865In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT M1F 400 V 2 A Standard Recovery Rectifier Single 1.1 V 25 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel

Shindengen Rectifiers 600V, 3A Surface Mount Rectifier 3 262In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT DO-214-2 600 V 3 A Standard Recovery Rectifier Single 1.05 V 230 A 10 uA + 150 C Reel, Cut Tape
Shindengen Rectifiers VRM=600 IFSM=45 382In Stock
Min.: 1
Mult.: 1

SMD/SMT 1F 600 V 1.2 A Standard Recovery Rectifier Single 970 mV 45 A 10 uA + 150 C Tube
Shindengen Rectifiers VRM=200 IFSM=20 10In Stock
300Expected 29/05/2026
Min.: 1
Mult.: 1

SMD/SMT 1F 200 V 1.1 A Fast Recovery Rectifiers Single 980 mV 20 A 10 uA 35 ns + 150 C Tube
Shindengen Rectifiers Diode 920In Stock
3 000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Through Hole AX057 600 V 1 A Standard Recovery Rectifier Single 1.05 V 30 A 10 uA - 55 C + 150 C Ammo Pack
Shindengen Rectifiers VRM=600 IFSM=60 720In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT 2F 600 V 1.4 A Standard Recovery Rectifier Single 1.05 V 60 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Shindengen Rectifiers Diode Module 27In Stock
Min.: 1
Mult.: 1

Press Fit 600 V 30 A Standard Recovery Rectifier Dual Common Cathode 1.05 V 300 A 10 uA + 150 C Tray
Shindengen Rectifiers VRM=600 IFSM=150 564In Stock
750Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT 2F 600 V 3 A Standard Recovery Rectifier Single 1.05 V 150 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel

Shindengen Rectifiers Fast Recovery Diode 15In Stock
Min.: 1
Mult.: 1

Tube

Shindengen Rectifiers VRM=200 IFSM=50 84In Stock
Min.: 1
Mult.: 1

Through Hole E PACK 200 V 2.6 A Fast Recovery Rectifiers Dual Common Cathode 980 mV 50 A 10 uA 35 ns - 55 C + 150 C Tube

Shindengen Rectifiers VRM=200 IFSM=80 3In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 200 V 10 A Fast Recovery Rectifiers Dual Common Cathode 980 mV 80 A 10 uA 35 ns + 150 C Tube

Shindengen Rectifiers VRM=600 IFSM=190 100In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 600 V 15 A Standard Recovery Rectifier Dual Series 1.05 V 190 A 10 uA - 55 C + 150 C
Shindengen Rectifiers VRM=200 IFSM=30 855In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT M1F 200 V 1.1 A Fast Recovery Rectifiers Single 980 mV 30 A 10 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel

Shindengen Rectifiers 3.0 Amp 600 Volt 103In Stock
1 000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT M2F 600 V 2.3 A Standard Recovery Rectifier Single 1.05 V 90 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel

Shindengen Rectifiers 3.0 Amp 400 Volt 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT M2F 400 V 3 A Standard Recovery Rectifier Single 1.1 V 75 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Shindengen Rectifiers Super Fast Recovery 84In Stock
Min.: 1
Mult.: 1

Bulk
Shindengen Rectifiers Diode 135In Stock
Min.: 1
Mult.: 1

Through Hole 600 V 1.7 A Standard Recovery Rectifier Single 1.05 V 60 A 10 uA + 150 C Bulk
Shindengen Rectifiers Diode 76In Stock
Min.: 1
Mult.: 1

Through Hole 600 V 3.5 A Standard Recovery Rectifier Single 1.05 V 120 A 10 uA + 150 C Bulk
Shindengen Rectifiers VRM=600 IFSM=500 34In Stock
Min.: 1
Mult.: 1

Through Hole FASTON S-50VB 600 V 50 A Standard Recovery Rectifier Double Dual Parallel 1.05 V 500 A 10 uA - 40 C + 150 C Tray
Shindengen Rectifiers VRM=600 IFSM=120 70In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 600 V 10 A Fast Recovery Rectifiers Single 3 V 120 A 25 uA 25 ns + 150 C Bulk
Shindengen Rectifiers VRM=600 IFSM=180 84In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 600 V 20 A Fast Recovery Rectifiers Single 3 V 180 A 25 uA 35 ns + 150 C Bulk
Shindengen Rectifiers Super Fast Recovery 100In Stock
Min.: 1
Mult.: 1

Through Hole 300 V 20 A Fast Recovery Rectifiers Dual Common Cathode 1.21 V 250 A 25 uA 30 ns - 55 C + 150 C Bulk
Shindengen Rectifiers VRM=600 IFSM=40 22In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 600 V 3 A Fast Recovery Rectifiers Single 3 V 40 A 25 uA 20 ns + 150 C Bulk
Shindengen Rectifiers High Recovery Speed Low VF 48In Stock
Min.: 1
Mult.: 1

Through Hole FTO-220G-3 40 V 30 A Standard Recovery Rectifier Dual 500 mV 300 A 1.5 mA - 55 C + 150 C Bulk
Shindengen Rectifiers VRM=800 IFSM=500 46In Stock
Min.: 1
Mult.: 1
No
Through Hole FASTON S-50VB 800 V 50 A Standard Recovery Rectifier Double Dual Parallel 1.05 V 500 A 10 uA - 40 C + 150 C Tray