onsemi Rectifiers

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 100V 1a Rectifier Glass Passivated 23 830In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGP10B Reel, Cut Tape
onsemi Rectifiers 800V 1.5A High Effic Rectifier 14 318In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT DO-214AC 800 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2KA Reel, Cut Tape, MouseReel
onsemi Rectifiers 100V 1A UltraFast 29 171In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41 100 V 1 A Ultra Fast Recovery Rectifiers Single 875 mV 35 A 2 uA 35 ns - 65 C + 175 C MUR110 Reel, Cut Tape
onsemi Rectifiers 1A Rectifier UF Recovery 13 015In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 50 ns - 65 C + 150 C EGP10G Reel, Cut Tape
onsemi Rectifiers 200V 16A UltraFast 3 423In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 200 V 8 A Ultra Fast Recovery Rectifiers Single 890 mV 100 A 3.8 uA 35 ns - 65 C + 175 C BYW51 Tube

onsemi Rectifiers 600V 1A Standard 276 583In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SMA-2 600 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4005 Reel, Cut Tape, MouseReel
onsemi Rectifiers PUF 1A 200V IN POWER 8 450In Stock
Min.: 1
Mult.: 1
Reel: 12 000

SMD/SMT POWERMITE 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.1 V 30 A 500 mA 50 ns - 65 C + 175 C NRVHPM120 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Rectifiers 600V 1A UltraFast 76 876In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SMA-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 75 ns - 65 C + 175 C MURA160 Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 8A Ultrafast 9 431In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK 600 V 4 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.8 V 100 A 10 uA 35 ns - 65 C + 175 C MURH860CT Tube
onsemi Rectifiers ULTRAFAST 200V 6A 30 134In Stock
Min.: 1
Mult.: 1
Reel: 2 500
SMD/SMT DPAK-3 (TO-252-3) 200 V 3 A Ultra Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 65 C + 175 C MURD620CT AEC-Q101 Reel, Cut Tape
onsemi Rectifiers 400V 0.8A Fast Rectifier 21 995In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOD-123FA 400 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C RS1GFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 2A UltraFast 8 439In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 20 ns - 65 C + 175 C MUR2100E Reel, Cut Tape
onsemi Rectifiers 0.8A 1000V 34 280In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOD-123FA-2 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 200V ULTRA FAST 12 359In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT TO-277-3 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC SMB 1.5A 400V STD TR 20In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SMB 400 V 3 A Standard Recovery Rectifier Single 1.04 V 50 A 1 uA - 55 C + 150 C MRS1504 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Rectifiers 200V 2A SMA Super FastRectifiers 5 745In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMD/SMT DO-214-2 200 V 2 A Fast Recovery Rectifiers Single 950 mV 50 A 1 uA 35 ns - 55 C + 150 C ES2DAF Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 3a Rectifier Glass Passive 6 935In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AB 800 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3K Reel, Cut Tape, MouseReel

onsemi Rectifiers 200V 10A ULTRAFAST DUAL RECTIFIER 906In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SC-70-3 200 V 10 A Ultra Fast Recovery Rectifiers Dual Common Diode 1.15 V 100 A 10 uA 27 ns - 55 C + 175 C FFB20U20DN_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 200V 1a Rectifier Glass Passivated 8 725In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT DO-214AC 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGF1D Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 1.5a Rectifier Glass Passivated 11 127In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AA 800 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 2 us - 65 C + 150 C S2K Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123FA PN 0.8A 800V 2 970In Stock
Min.: 1
Mult.: 1
Reel: 3 000
SMD/SMT SOD-123FA-2 800 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1KFA AEC-Q101 Reel, Cut Tape

onsemi Rectifiers REC SMA 1A 300V UL 4 258In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SMA-2 300 V 2 A Ultra Fast Recovery Rectifiers Single 1.1 V 35 A 5 uA 65 ns - 65 C + 175 C SURA8130 AEC-Q101 Reel, Cut Tape
onsemi Rectifiers 800V 1.2A Gen Purp Surf Mnt Rectifier 1 888In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-214AC 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.8 us - 55 C + 150 C S1KFP Reel, Cut Tape, MouseReel
onsemi Rectifiers 2A Rectifier UF Recovery 2 596In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Through Hole DO-15 150 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C EGP20C Reel, Cut Tape
onsemi Rectifiers REC ULTRAFST RECTIFR 753In Stock
Min.: 1
Mult.: 1
Reel: 800
SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C NRVUB1620CTR AEC-Q100 Reel, Cut Tape