eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 4A, 200V, SMPC, ESD PROTECTION 4 494In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single 910 mV 60 A 10 uA 2.2 us - 55 C + 175 C SE40PD AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 7 035In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-219AB-2 400 V 700 mA Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07-M Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 20A SM STD RCOVR 1 905In Stock
Min.: 1
Mult.: 1

SMPD 2L 600 V 20 A Standard Recovery Rectifier 150 A 25 uA 3 us SE20DTJ Bulk
Vishay General Semiconductor Rectifiers 1A 200V 3 511In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SMP (DO-220AA) 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 600V 7 845In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SMP (DO-220AA) 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A 600V 896In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT TO-277A-3 600 V 4 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.24 V 65 A 600 nA 110 ns - 55 C + 175 C AR4P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 200V 2 628In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-220AA-2 200 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A 400V 1 374In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SMPC (TO-277A-3) 400 V 4 A Standard Recovery Rectifier Single Cathode Dual Anode 1.044 V 100 A 350 nA 1.8 us - 55 C + 175 C AS4P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A 1000V 295In Stock
4 500Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT TO-277A-3 1 kV 4 A Standard Recovery Rectifier Single Cathode Dual Anode 1.044 V 100 A 350 nA 1.8 us - 55 C + 175 C AS4P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2A 600V Ultrafast 1 295In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT TO-277A-3 600 V 2 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.48 V 30 A 300 nA 66 ns - 55 C + 175 C AU2P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2A 1000V Ultrafast 2 567In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SMPC (TO-277A-3) 1 kV 2 A Fast Recovery Rectifiers Single Cathode Dual Anode 2.1 V 30 A 270 nA 75 ns - 55 C + 175 C AU2P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A 600V Ultrafast 1 533In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT TO-277A-3 600 V 3 A Fast Recovery Rectifiers Single 1.53 V 75 A 410 nA 66 ns - 55 C + 175 C AU3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 200 Volt 6 563In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT DO-214AC(SMA) 200 V 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 400 Volt 5 156In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT DO-214AC(SMA) 400 V 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 800 Volt 4 117In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT SMA 800 V 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 200 Volt 861In Stock
7 200Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT DO-214AC(SMA) 200 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 200 Volt 3 463In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT DO-214AC(SMA) 200 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 400 Volt 3 835In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT SMA 400 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2.0 Amp 100 Volt 3 292In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT SMA 100 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 150 Volt 2 463In Stock
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT DO-214AC 150 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2.0 Amp 200 Volt 7 917In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DO-214AA-2 200 V 2 A Fast Recovery Rectifiers Single 930 mV 60 A 2 uA 25 ns - 55 C + 175 C ESH2 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 150volts 1.0amp 436In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-220AA-2 150 V 2 A Fast Recovery Rectifiers Single 750 mV 2 A 200 nA 25 ns - 55 C + 175 C ESH2-M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 150volts 1.0amp 1 775In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-220AA-2 150 V 2 A Fast Recovery Rectifiers Single 980 mV 50 A 1 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3.0 Amp 200 Volt 1 018In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT DO-214AB-2 200 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 25 ns - 55 C + 175 C ESH3 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 100 Volt 20 Amp IFSM 26 095In Stock
Min.: 1
Mult.: 1
Reel: 4 500

SMD/SMT DO-219AD-2 100 V 1 A Standard Recovery Rectifier Single 1 V 18 A 1 uA 960 ns - 55 C + 175 C MSE1PB Reel, Cut Tape, MouseReel