eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 1A 600V SMF Rectifier
30 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 600 Volt
14 407Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 200volts 1.0amp
5 806Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 900 mV 50 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 600volt 1.0amp
6 047On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-220AA-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 30 A 1 uA 1.8 us - 55 C + 150 C S1Px Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 800volt 1.0amp
7 997Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 10 000

DO-220AA-2 S1Px AEC-Q100 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 4A, 600V, SMPC STD, SM Rect
2 995On Order
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SMPC (TO-277A-3) 600 V 4 A Standard Recovery Rectifier Single 860 mV 100 A 10 uA 2.5 us - 55 C + 150 C S4Px AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5A,1000V,120NS AEC-Q101 Qualified
7 197Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 1 800
SMD/SMT DO-214AC-2 1 kV 1.5 A Fast Recovery Rectifiers Single 1.6 V 30 A 1 uA 120 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 2A,200V,25ns SMB, UF Rect, SMD
4 920Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT DO-214AA 200 V 2 A Fast Recovery Rectifiers Single 930 mV 60 A 2 uA 25 ns - 55 C + 175 C ESH2 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5A,200V,STD,AVALANCHE,SMD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
SMD/SMT SMA 200 V 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel
Vishay Semiconductors Rectifiers 8A,600V,50NS,SINGLE UF RECT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
SMD/SMT D2PAK-2 (TO-263-2) 600 V 8 A Fast Recovery Rectifiers Single Dual Cathode 1.5 V 125 A 10 uA 50 ns - 55 C + 150 C Reel
Vishay General Semiconductor Rectifiers 10A 100V AEC-Q101 ESD Rectifr Non-Stocked Lead-Time 6 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

SMD/SMT TO-263AC-3 100 V 10 A Standard Recovery Rectifier Single 1.04 V 110 A 15 uA 3 us - 55 C + 175 C SE10D AEC-Q101 Reel
Vishay General Semiconductor Rectifiers 1A 200V Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SMP (DO-220AA) 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay General Semiconductor Rectifiers 1A 400V Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SMP (DO-220AA) 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P Reel
Vishay General Semiconductor Rectifiers 1A 400V Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SMP (DO-220AA) 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay General Semiconductor Rectifiers 1A 600V Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SMP (DO-220AA) 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay General Semiconductor Rectifiers 1A 800V Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SMP (DO-220AA) 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay General Semiconductor Rectifiers 1A 1000V Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SMP (DO-220AA) 1 kV 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay General Semiconductor Rectifiers 3A 200V Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

SMD/SMT TO-277A-3 200 V 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.24 V 50 A 330 nA 122 ns - 55 C + 175 C AR3P Reel
Vishay General Semiconductor Rectifiers 3A 400V Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

SMD/SMT TO-277A-3 400 V 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.24 V 50 A 330 nA 122 ns - 55 C + 175 C AR3P Reel
Vishay General Semiconductor Rectifiers 3A 800V Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

SMD/SMT SMPC (TO-277A-3) 800 V 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.55 V 50 A 340 nA 95 ns - 55 C + 175 C AR3P Reel
Vishay General Semiconductor Rectifiers 3A 1000V Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

SMD/SMT SMPC (TO-277A-3) 1 kV 3 A Fast Recovery Rectifiers Single 1.55 V 50 A 340 nA 95 ns - 55 C + 175 C AR3P Reel
Vishay General Semiconductor Rectifiers 4A 200V Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

SMD/SMT TO-277A-3 200 V 4 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.24 V 65 A 600 nA 110 ns - 55 C + 175 C AR4P Reel
Vishay General Semiconductor Rectifiers 4A 400V Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

SMD/SMT TO-277A-3 400 V 4 A Fast Recovery Rectifiers Single 1.24 V 65 A 600 nA 110 ns - 55 C + 175 C AR4P Reel
Vishay General Semiconductor Rectifiers 4A 800V Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

SMD/SMT SMPC (TO-277A-3) 800 V 4 A Fast Recovery Rectifiers Single 1.66 V 65 A 420 nA 79 ns - 55 C + 175 C AR4P Reel
Vishay General Semiconductor Rectifiers 1.5A 400V Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

SMD/SMT DO-220AA-2 400 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P Reel