eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 1.5A,1600V VGSC-STD Avalanche SMD 11 425In Stock
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT DO-214AC(SMA) 1.6 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 27 927In Stock
Min.: 1
Mult.: 1
Reel: 30 000

SMD/SMT DO-219AB-2 1 kV 1 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 65 C + 175 C S07-M Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 8A SM STD RCOVR 4 420In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) 600 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTJ Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13 801In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Bulk
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13 362In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Bulk
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 13 762In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30G Bulk
Vishay Semiconductors Rectifiers RECT 600V 10A SM STD RCOVR 4 328In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) 600 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTJ Bulk
Vishay Semiconductors Rectifiers RECT 600V 20A SM STD RCOVR 1 935In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 600 V 20 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 330 ns - 55 C + 175 C SE20DTLJ Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13 875In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Bulk
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 13 774In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30G Bulk
Vishay General Semiconductor Rectifiers 4A,1000V, SMPC Fast Rec Avalanche 2 945In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SMPC (TO-277A-3) 1 kV 4 A Fast Recovery Rectifiers Single 1.27 V 65 A 420 nA 79 ns - 55 C + 175 C AR4P AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 0.7A 150ns 27 554In Stock
Min.: 1
Mult.: 1
Reel: 30 000

SMD/SMT DO-219AB-2 100 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07B Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200 Volt 0.7A 150ns 16 775In Stock
Min.: 1
Mult.: 1
Reel: 30 000

SMD/SMT DO-219AB-2 200 V 700 mA Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07D Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.7 Amp 400 Volt 1.8uS 31 697In Stock
Min.: 1
Mult.: 1
Reel: 30 000

SMD/SMT DO-219AB-2 400 V 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A, 600V, ESD PROTECTION, SMPA 19 378In Stock
Min.: 1
Mult.: 1
Reel: 14 000

SMD/SMT DO-221BC-2 600 V 3 A Standard Recovery Rectifier Single 1.07 V 32 A 5 uA 1.3 us - 55 C + 175 C SE30PA AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 5A, 200V, ESD PROTECTION, SMPA 11 948In Stock
Min.: 1
Mult.: 1
Reel: 14 000

SMD/SMT DO-221BC-2 200 V 5 A Standard Recovery Rectifier Single 1.03 V 42 A 10 uA 2 us - 55 C + 175 C SE50PAx AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M 153 533In Stock
Min.: 1
Mult.: 1
Reel: 30 000

SMD/SMT DO-219AB-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 22 A 10 uA 1.8 us - 55 C + 150 C S1FLx-M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 7A, 400V, SMPC, ESD PROTECTION 4 378In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SMPC (TO-277A-3) 400 V 7 A Standard Recovery Rectifier Single 870 mV 120 A 10 uA 2.6 us - 55 C + 175 C SE70PG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 3A SM GLASS 10 357In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AC 600 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFJ Bulk
Vishay Semiconductors Rectifiers RECT 400V 10A SM STD RCOVR 4 364In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) 400 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTG Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13 870In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay General Semiconductor Rectifiers 3A, 200V, SMB, Aval 2 881In Stock
Min.: 1
Mult.: 1
Reel: 3 200

SMD/SMT DO-214AA-2 200 V 3 A Standard Recovery Rectifier Single 980 mV 90 A 500 nA - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 200volt 1.0amp 48 395In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PD Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200 Volt 0.7A 25ns 30 Amp IFSM 80 016In Stock
Min.: 1
Mult.: 1
Reel: 50 000

SMD/SMT DO-219AB-2 200 V 1.2 A Ultra Fast Recovery Rectifiers Single 980 mV 30 A 10 uA 25 ns - 55 C + 150 C ES07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.7 Amp 600 Volt 1.8uS 93 753In Stock
Min.: 1
Mult.: 1
Reel: 50 000

SMD/SMT DO-219AB-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C S07 Reel, Cut Tape, MouseReel