eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 1A 1000V Ultrafast 14 140In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-220AA-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 200V AVALANCHE RECOVERY 20 524In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-219AB-2 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 600V AVALANCHE RECOVERY 19 914In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-219AB-2 600 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 1000V AVALANCHE RECOVERY 19 508In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-219AB-2 1 kV 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 600V ESD Prot SMF Rectifier 28 530In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 600V 20A RECTIFIER SMPD (TO-263AC) 4 259In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TO-263AC 600 V 20 A Standard Recovery Rectifier Single 1.2 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM 30 848In Stock
Min.: 1
Mult.: 1
Reel: 7 500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1A Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 150V 3.0A 25ns Glass Passivated 5 465In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT DO-214AB 150 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 25 ns - 55 C + 175 C ESH3 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A,1600V VGSC-STD Avalanche SMD 11 425In Stock
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT DO-214AC(SMA) 1.6 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 27 927In Stock
Min.: 1
Mult.: 1
Reel: 30 000

SMD/SMT DO-219AB-2 1 kV 1 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 65 C + 175 C S07-M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 600V 20A RECTIFIER SMPD (TO-263AC) 3 810In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TO-263AC 600 V 20 A Standard Recovery Rectifier Single 1.2 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 200volt 1.0amp 48 395In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PD Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200 Volt 0.7A 25ns 30 Amp IFSM 79 906In Stock
Min.: 1
Mult.: 1
Reel: 50 000

SMD/SMT DO-219AB-2 200 V 1.2 A Ultra Fast Recovery Rectifiers Single 980 mV 30 A 10 uA 25 ns - 55 C + 150 C ES07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.7 Amp 600 Volt 1.8uS 93 753In Stock
Min.: 1
Mult.: 1
Reel: 50 000

SMD/SMT DO-219AB-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C S07 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 200V ESD Prot SMF Rectifier 28 687In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-219AB-2 200 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 20A 600V AEC-Q101 ESD Rectifr 5 630In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TO-263AC-3 600 V 20 A Standard Recovery Rectifier Single 1.1 V 150 A 25 uA 3 us - 55 C + 175 C SE20D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 5A, 600V, ESD PROTECTION, SMPA 67 221In Stock
Min.: 1
Mult.: 1
Reel: 14 000

SMD/SMT DO-221BC-2 600 V 5 A Standard Recovery Rectifier Single 1.03 V 42 A 10 uA 2 us - 55 C + 175 C SE50PAx AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A, 200V, SMB, Aval 2 881In Stock
Min.: 1
Mult.: 1
Reel: 3 200

SMD/SMT DO-214AA-2 200 V 3 A Standard Recovery Rectifier Single 980 mV 90 A 500 nA - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5A,1000V,STD,AVAL AEC-Q101 Qualified 7 380In Stock
Min.: 1
Mult.: 1
Reel: 7 500
SMD/SMT DO-214AC-2 1 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5A,800V,STD,AVAL AEC-Q101 Qualified 7 440In Stock
Min.: 1
Mult.: 1
Reel: 7 500
SMD/SMT DO-214AC-2 800 V 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 0.7A, 100V, ESD PROTECTION, SM RECT 5 418In Stock
27 000On Order
Min.: 1
Mult.: 1
Reel: 4 500

SMD/SMT 100 V 700 mA Standard Recovery Rectifier Single 940 mV 20 A 1 uA 780 ns - 55 C + 175 C MSE07P AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 200volt 1.0amp 9 470In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PD AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M 27 421In Stock
Min.: 1
Mult.: 1
Reel: 30 000

SMD/SMT DO-219AB-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 22 A 10 uA 1.8 us - 55 C + 150 C S1FLx-M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 400V 10A RECTIFIER SMPD (TO-263AC) 6 870In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TO-263AC 400 V 10 A Standard Recovery Rectifier Single 1.15 V 110 A 15 uA 280 ns - 55 C + 175 C SE10DLG Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2A,600V ESD PROTECTION, SMF RECT 14 963In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DO-219AB-2 600 V 2 A Standard Recovery Rectifier Single 850 mV 35 A 5 uA 920 ns - 55 C + 175 C SE20FJ Reel, Cut Tape