1N4002 Series Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Rectifiers 100V 1A Standard 50 568In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N4002 Reel, Cut Tape
onsemi Rectifiers 100V 1A Standard 24 745In Stock
36 000On Order
Min.: 1
Mult.: 1

Through Hole DO-41 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N4002 Bulk
Comchip Technology Rectifiers VR=100V, IO=1A 11 533In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4002 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 100V 1A DO41 6 720In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4002 Bulk
Comchip Technology Rectifiers DIODE GEN PURP 100V 1A DO41 8 971In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4002 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A 200V 140Vrms 200V 30A 1.0Vf 5.0uA 15p 4 587In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Through Hole DO-41 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 55 C + 150 C 1N4002 Reel, Cut Tape