DSP25-12 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 1200V 2X28A 349In Stock
300Expected 29/05/2026
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 56 A Standard Recovery Rectifier Dual 1.6 V 300 A 2 mA - 40 C + 180 C DSP25-12 Tube
IXYS Rectifiers 2x28 Amps 1200V Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT TO-268-3 1.2 kV 56 A Standard Recovery Rectifier Dual 1.16 V 300 A 1.5 mA - 40 C + 175 C DSP25-12 Tube