EDB10 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers SO-4 1A 200V RECT Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

SMD/SMT DBS 200 V 1 A Fast Recovery Rectifiers Single 1.05 V 30 A 5 uA 50 ns - 65 C + 150 C EDB10 Reel
Rectron Rectifiers 1A 400V Non-Stocked
Min.: 2 000
Mult.: 1 000
Reel: 1 000

SMD/SMT DBS 400 V 1 A Fast Recovery Rectifiers Single 1.35 V 30 A 5 uA 50 ns - 65 C + 150 C EDB10 Reel