FR60 Series Rectifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 6A 800V 500ns 3 485In Stock
Min.: 1
Mult.: 1
Through Hole R-6 800 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 500 ns - 65 C + 150 C FR60 Bulk
Rectron Rectifiers 6A 600V 250ns 18 350In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 600 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 250 ns - 65 C + 150 C FR60 Reel, Cut Tape
Rectron Rectifiers 6A 200V 150ns
3 492Expected 03/07/2026
Min.: 1
Mult.: 1

Through Hole R-6 200 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 65 C + 150 C FR60 Bulk
Rectron Rectifiers 6A 50V 150ns BULK Non-Stocked
Min.: 1 600
Mult.: 800

Through Hole R-6 50 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 65 C + 150 C FR60 Bulk
Rectron Rectifiers 6A 50V 150ns Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Through Hole R-6 50 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 55 C + 150 C FR60 Reel
Rectron Rectifiers 6A 100V 150ns Non-Stocked
Min.: 1 200
Mult.: 200

Through Hole R-6 100 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 65 C + 150 C FR60 Bulk
Rectron Rectifiers 6A 100V 150ns Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Through Hole R-6 100 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 55 C + 150 C FR60 Reel
Rectron Rectifiers 6A 200V 150ns Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Through Hole R-6 200 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 65 C + 150 C FR60 Reel
Rectron Rectifiers 6A 400V 150ns Non-Stocked
Min.: 4 800
Mult.: 200

Through Hole R-6 400 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 65 C + 150 C FR60 Bulk
Rectron Rectifiers 6A 400V 150ns Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Through Hole R-6 400 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 65 C + 150 C FR60 Reel
Rectron Rectifiers 6A 600V 250ns Non-Stocked
Min.: 4 800
Mult.: 4 800

Through Hole R-6 600 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 250 ns - 65 C + 150 C FR60 Bulk
Rectron Rectifiers 6A 800V 500ns Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Through Hole R-6 800 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 500 ns - 65 C + 150 C FR60 Reel
Rectron Rectifiers 6A 1000V 500ns Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole R-6 1 kV 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 500 ns - 65 C + 150 C FR60 Bulk
Rectron Rectifiers 6A 1000V 500ns Non-Stocked
Min.: 3 200
Mult.: 800
Reel: 800

Through Hole R-6 1 kV 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 500 ns - 65 C + 150 C FR60 Reel