Qspeed-H Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Power Integrations Rectifiers Super-Low Qrr. 600V, 12A, Rectifier Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 12 A Fast Recovery Rectifiers Single 2.65 V 250 uA - 55 C + 150 C Qspeed-H Reel
Power Integrations Rectifiers AEC-Q101 600V, 12A, Super-Low Qrr, Rectifier Non-Stocked
Min.: 5 000
Mult.: 50

Through Hole 12 A Fast Recovery Rectifiers Single 2.65 V 350 A 250 uA 11.6 ns - 55 C + 150 C Qspeed-H AEC-Q101 Tube
Power Integrations Rectifiers 20 A, 650 V Non-Stocked
Min.: 500
Mult.: 50

Through Hole TO-220AC-2 650 V 20 A Single 2.65 V 350 A 250 uA 26.5 ns - 55 C + 150 C Qspeed-H Tube
Power Integrations Rectifiers 30 A, 650 V Non-Stocked
Min.: 500
Mult.: 50

Through Hole TO-220AC-2 650 V 30 A Single 2.75 V 350 A 500 uA 28.4 ns - 55 C + 150 C Qspeed-H Tube