SA1/2 Series Rectifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 200V, 1A, 175C 5 175In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 300 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 400V, 1A, 175C 7 047In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 300 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 600V, 1A, 175C 12 822In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 300 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 800V, 1A, 175C 2 934In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 300 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 1000V, 1A, 175C 4 940In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 300 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 1600V, 2A, 175C 1 129In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 1.6 kV 2 A Fast Recovery Rectifiers Single 1.8 V 45 A 5 uA 500 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 1800V, 2A, 175C 277In Stock
5 000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 1.8 kV 2 A Fast Recovery Rectifiers Single 1.8 V 45 A 5 uA 500 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 2000V, 2A, 175C 2 774In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 2 kV 2 A Fast Recovery Rectifiers Single 1.8 V 45 A 5 uA 500 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 50V, 1A, 175C Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 300 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 100V, 1A, 175C Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 300 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 1200V, 2A, 175C Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 1.2 kV 2 A Fast Recovery Rectifiers Single 1.8 V 45 A 5 uA 500 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 1400V, 2A, 175C Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-213AB 1.4 kV 2 A Fast Recovery Rectifiers Single 1.8 V 45 A 5 uA 500 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel