KYOCERA AVX Schottky Diodes & Rectifiers

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 45V 1 A SOD-123FL 5 467In Stock
6 000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 6 000

Schottky Diodes SMD/SMT SOD-123 Single 1 A 45 V 550 mV 18 A 100 uA - 55 C + 150 C MP Reel, Cut Tape, MouseReel


KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 45V 3 0A TO-263LP 1 399In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual 15 A 45 V 550 mV 250 A 1 mA - 40 C + 150 C LPTO Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 0.5A SIZE 1206 17 124In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 500 mA 40 V 480 mV 15 A 50 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 1A SIZE 2010 13 146In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 1 A 40 V 500 mV 30 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 100V 5A SIZE 3220 8 298In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 3220 (8151 metric) Single Si 5 A 100 V 850 mV 130 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 200V 3A DO-221 5 147In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Schottky Diodes SMD/SMT DO-221BC-2 Single Si 3 A 200 V 900 mV 110 A 1 mA - 40 C + 150 C Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 80V 5 A DO-221B 4 947In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Schottky Diodes SMD/SMT DO-221BC-2 Single Si 5 A 80 V 700 mV 120 A 100 uA - 40 C + 150 C Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 30V 3 0A 617In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Schottky Diodes SMD/SMT TO-263LP-3 Dual Anode Common Cathode Si 30 V 500 mV 230 A 1.5 mA - 40 C + 150 C Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers 20V 1A SIZE 2010 483In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 1 A 20 V 500 mV 30 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 1A SIZE 1206 7 180In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 1 A 40 V 500 mV 20 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 90V 3 0A 1 856In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Schottky Diodes SMD/SMT TO-263LP-3 Dual Anode Common Cathode Si 90 V 790 mV 250 A 100 uA - 40 C + 150 C Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers 40V 3A SIZE 3220 5 029In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 3220 (8151 metric) Single Si 3 A 40 V 500 mV 100 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 30V 1 A SOD-123FL 3 645In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Schottky Diodes SMD/SMT SOD-123 Single 1 A 30 V 450 mV 20 A 100 uA - 55 C + 150 C MP Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 3 0A 925In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes Si SD Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers 40V 0.2A SIZE 0603 30 181In Stock
237 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 200 mA 40 V 450 mV 2 A 1 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 0.5A SIZE 0805 82 746In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 0805 (2012 metric) Single Si 500 mA 40 V 480 mV 5 A 100 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 2A SIZE 1206 66 850In Stock
239 600On Order
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 40 V 500 mV 40 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 100V 1A SIZE 1206 17 662In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 1 A 100 V 850 mV 20 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 2A SIZE 2010 24 370In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 2 A 40 V 500 mV 50 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 3A SIZE 2010 32 351In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 3 A 40 V 500 mV 80 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 5A SIZE 2114 34 688In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Diodes SMD/SMT 2114 (5336 metric) Single Si 5 A 40 V 550 mV 105 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 8A SIZE 2114 13 617In Stock
30 000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Diodes SMD/SMT 2114 (5336 metric) Single Si 8 A 40 V 550 mV 135 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX SD0805S040S1R0
KYOCERA AVX Schottky Diodes & Rectifiers SCHOTTKY DIODES 8 174In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes Reel, Cut Tape
KYOCERA AVX SD1206T040S3R0
KYOCERA AVX Schottky Diodes & Rectifiers SCHOTTKY DIODES 3 644In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes Si SD Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 3 0A 4 590In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Diodes Reel, Cut Tape