STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 574In Stock
4 000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 15 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS1545C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 1 470In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 15 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS1545C Tube
STMicroelectronics Schottky Diodes & Rectifiers 15 Amp 45 Volt 2 231In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 15 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS1545 Tube
STMicroelectronics Schottky Diodes & Rectifiers 15 Amp 45 Volt 1 904In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-2 Single Si 15 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS1545 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 30 Volt 4 576In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 30 V 570 mV 75 A 1 mA - 65 C + 150 C STPS15L30C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Low drop power Schottky rectifier 1 981In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT PowerFLAT Dual Si 15 A 30 V 570 mV 75 A 1 mA + 150 C STPS15L30CDJF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 3 930In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 45 V 640 mV 75 A 1 mA - 65 C + 150 C STPS15L45C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto Pwr Schottky Rectifier 1 226In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Si 15 A 45 V 640 mV 75 A 45 mA - 40 C + 150 C STPS15L45C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 60 Volt 1 080In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 60 V 820 mV 75 A 200 uA - 65 C + 150 C STPS15L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 60 Volt 4 683In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 60 V 820 mV 75 A 200 uA - 65 C + 150 C STPS15L60C Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 60V VRRM 0.57VF 5 957In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 60 V 670 mV 75 A 4 mA + 150 C STPS160-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 60 Volt 10 645In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 60 V 800 mV 75 A 4 uA - 65 C + 150 C STPS160 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 60V VRRM 0.57VF 6 933In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 60 V 670 mV 75 A 4 mA + 150 C STPS160-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X8 Amp 150 Volt 619In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 16 A 150 V 1 V 150 A 3 uA - 65 C + 175 C STPS16150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X8 Amp 100 Volt 1 063In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 16 A 100 V 880 mV 200 A 3.6 uA - 65 C + 175 C STPS16H100C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100V High Voltage 0.62V Low Leakage 3 272In Stock
20 000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 1 A 100 V 770 mV 50 A 500 uA + 175 C STPS1H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 9 998In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 100 V 770 mV 50 A 4 uA - 40 C + 150 C STPS1H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 20 Volt 7 900In Stock
Min.: 1
Mult.: 1
Reel: 12 000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 20 V 530 mV 50 A 75 uA - 65 C + 150 C STPS1L20M Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 30 Volt 8 409In Stock
20 000Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 30 V 395 mV 75 A 200 uA - 65 C + 150 C STPS1L30 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 30 Volt 12 900In Stock
Min.: 1
Mult.: 1
Reel: 12 000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 30 V 530 mV 50 A 390 uA - 65 C + 150 C STPS1L30M Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Lo drop Pwr Schottky rectifier 3 297In Stock
Min.: 1
Mult.: 1
Reel: 12 000

Schottky Rectifiers SMD/SMT DO-222AA-2 Single Si 1 A 30 V 390 mV 50 A 390 uA - 65 C + 150 C STPS1L30MF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 30 Volt 8 804In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 30 V 395 mV 75 A 200 uA - 65 C + 150 C STPS1L30 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 11 991In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 500 mV 60 A 35 uA - 65 C + 150 C STPS1L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 9 920In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 40 V 500 mV 60 A 35 uA - 65 C + 150 C STPS1L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 40 V, 1 A Low Drop Power Schottky Rectifier 295In Stock
24 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 500 mV 50 A 35 uA - 40 C + 175 C STPS1L40 Reel, Cut Tape, MouseReel