STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers PWR Schottky 3A 60V Vrrm .61VF 11 235In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 60 V 790 mV 100 A 150 uA + 150 C STPS3L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2x20 Amp 150 Volt 2 172In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 150 V 1 V 250 A 8 uA - 65 C + 175 C STPS40150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2x20 Amp 150 Volt 6 176In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 150 V 1 V 250 A 8 uA - 65 C + 175 C STPS40150C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers High Junction 60A IF 2 x 20A 150V 0.75 V 2 982In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 150 V 1 V 250 A 8 uA - 65 C + 175 C STPS40150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2x30 Amp 100 Volt 8 583In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 150 V 1 V 250 A 8 uA - 65 C + 175 C STPS40150C Tube
STMicroelectronics Schottky Diodes & Rectifiers HIGH VOLTAGE POWER SCHOTTKY RECTIFIER 1 367In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 170 V 1 V 250 A 30 uA - 65 C + 175 C STPS40170C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 100 Volt 1 926In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 100 V 850 mV 300 A 10 uA - 65 C + 175 C STPS40H100CW Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 15 Volt 1 391In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 15 V 520 mV 310 A 6 mA - 65 C + 125 C STPS40L15C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2x20 Amp 45 Volt 5 673In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 45 V 690 mV 230 A 600 uA - 65 C + 150 C STPS40L45C Reel, Cut Tape, MouseReel


STMicroelectronics Schottky Diodes & Rectifiers 2X20A 100V 2 281In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 100 V 780 mV 530 A 70 uA - 65 C + 150 C STPS40M100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 100 Volt 3 257In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 100 V 900 mV 220 A 10 uA - 65 C + 175 C STPS41H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2X20A 100V 0.67VF 2 097In Stock
2 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 40 A 100 V 900 mV 220 A 10 uA - 40 C + 175 C STPS41H100C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 40 A dual Power Schottky Rectifier 1 908In Stock
3 000Expected 24/02/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Si 40 A 100 V 900 mV 220 A 10 uA - 40 C + 175 C STPS41H100C-Y AEC-Q101 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 30 Volt 3 583In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 30 V 570 mV 220 A 1.5 mA - 65 C + 150 C STPS41L30C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 45 Volt 3 217In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 45 V 530 mV 220 A 1.2 mA - 65 C + 150 C STPS41L45C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 60 Volt 4 776In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 60 V 770 mV 220 A 600 uA - 65 C + 150 C STPS41L60C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200 V, 4 A Schottky rectifier 8 145In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 4 A 200 V 870 mV 130 A 5 uA - 40 C + 175 C STPS4S200 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers PWR Schottky 50A 45V VRRM 0.48V Vf 3 351In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 90 A 45 V 560 mV 600 A 185 mA + 175 C STPS5045S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A SOD128Flat Power Schottky Rectifier 55 049In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 5 A 100 V 760 mV 125 A 700 nA - 40 C + 175 C STPS5H100AFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 5.0 Amp 100 Volt 6 025In Stock
2 500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 850 mV 75 A 3.5 uA - 65 C + 175 C STPS5H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 5.0 Amp 25 Volt 4 928In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 25 V 590 mV 75 A 350 uA - 65 C + 150 C STPS5L25 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 5 A Low Drop Power Schottky Rectifier 27 962In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 5 A 60 V 470 mV 90 A 220 uA + 150 C STPS5L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rectifier 2 255In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 150 V 940 mV 270 A 15 uA - 65 C + 175 C STPS60150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X30 Amp 45 Volt 3 262In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 45 V 840 mV 400 A 500 uA - 65 C + 175 C STPS6045C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X30 Amp 30 Volt 2 401In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 30 V 550 mV 600 A 4 mA - 65 C + 150 C STPS60L30C Tube