Microchip MOSFET Modules

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology APT50M50JVR
Microchip Technology MOSFET Modules MOSFET MOS5 500 V 50 mOhm SOT-227 95In Stock
Min.: 1
Mult.: 1

Si Screw Mount N-Channel 1 Channel 500 V 77 A 50 mOhms - 30 V, + 30 V 4 V - 55 C + 150 C 700 W Tube
Microchip Technology APT8030JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 800 V 30 Ohm SOT-227 74In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 25 A 300 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology APTM100UM65SAG
Microchip Technology MOSFET Modules PM-MOSFET-7-SP6C 15In Stock
Min.: 1
Mult.: 1

Si Screw Mount SP6 N-Channel 1 kV 145 A 78 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 3.25 kW Tube
Microchip Technology MOSFET Modules MOSFET MOS5 400 V 35 mOhm SOT-227 1In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 400 V 93 A 35 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET MOS5 400 V 70 mOhm SOT-227 23In Stock
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 Tube
Microchip Technology APT10M11JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 100 V 11 mOhm SOT-227 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 100 V 144 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology APT5010B2FLLG
Microchip Technology MOSFET Modules FREDFET MOS7 500 V 10 Ohm TO-247 MAX 3In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT5010JVR
Microchip Technology MOSFET Modules MOSFET MOS5 500 V 10 Ohm SOT-227 5In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 44 A 100 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology APT50M50JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 500 V 50 mOhm SOT-227 20In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 500 V 77 A 50 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT50M85JVR
Microchip Technology MOSFET Modules MOSFET MOS5 500 V 85 mOhm SOT-227 20In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 50 A 85 mOhms - 30 V, + 30 V - 55 C + 150 C 500 W Tube
Microchip Technology APTM50AM24SG
Microchip Technology MOSFET Modules PM-MOSFET-7-SP6C 2In Stock
Min.: 1
Mult.: 1

Si Tube
Microchip Technology 2ASC-12A2HP
Microchip Technology MOSFET Modules Dual-Channel Augmented Core 2 - 1200V 7In Stock
Min.: 1
Mult.: 1

SiC Through Hole - 5 V, + 21 V - 40 C + 85 C
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-5-SP3F 8In Stock
Min.: 1
Mult.: 1

Si Screw Mount SP-32 N-Channel 1 Channel 100 V 70 A 19 mOhms - 30 V, + 30 V 2 V - 40 C + 150 C 208 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F 3In Stock
Min.: 1
Mult.: 1

SiC
Microchip Technology MOSFET Modules MOSFET MOS7 500 V 38 mOhm SOT-227
171Expected 20/04/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology MOSFET Modules FREDFET MOS8 800 V 53 A SOT-227
209On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 57 A 70 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology APT50M50JFLL
Microchip Technology MOSFET Modules FREDFET MOS7 500 V 50 mOhm SOT-227
50On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 500 V 71 A 50 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 595 W Tube
Microchip Technology APT8024JLL
Microchip Technology MOSFET Modules MOSFET MOS7 800 V 24 Ohm SOT-227
63Expected 06/04/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 29 A 240 mOhms - 30 V, + 30 V - 55 C + 150 C 460 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227
31Expected 23/03/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology APT5010JLLU2
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227
5Expected 24/04/2026
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT50M38JFLL
Microchip Technology MOSFET Modules FG, FREDFET, 500V, 0.03_OHM, SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 40 mOhm SOT-227 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 53 A 50 mOhms - 10 V, + 25 V - 55 C + 175 C 208 W Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm SOT-227 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 88 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 278 W Tube
Microchip Technology MOSFET Modules MOSFET Linear 600 V 49 A TO-264 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 43 A 125 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 565 W Tube
Microchip Technology MOSFET Modules MOSFET MOS7 1000 V 35 Ohm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 25 A 350 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 520 W Tube