STMicroelectronics TN2540 Series SCRs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics SCRs 25 Amp 600 Volt 1 967In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TN2540 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25A SCRS 1 938In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TN2540 800 V 5 uA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel