STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 20 Amp 700 Volt 751In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 75 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 1 641In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 10A Triacs 2 489In Stock
Min.: 1
Mult.: 1
Reel: 1 000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB 3 606In Stock
Min.: 1
Mult.: 1

H-Series Tube

STMicroelectronics Triacs THYRISTOR TRIAC 9 426In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 4 Amp 700 Volt 1 366In Stock
Min.: 1
Mult.: 1

BTA04 42 A 700 V 10 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 50 A - 800 V - 150C 8H-Triac 1 536In Stock
Min.: 1
Mult.: 1

50 A 525 A 800 V 10 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT ECOPACK-3 Tube
STMicroelectronics Triacs 40 Amp 600 Volt 298In Stock
1 225On Order
Min.: 1
Mult.: 1

BTA40 315 A 600 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 40 Amp 800 Volt 1 297In Stock
Min.: 1
Mult.: 1

BTA40 315 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 4 A Triac 796In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 5 328In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 4 803In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 5 239In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 4 883In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 2 955In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 4 955In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 6 346In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape
STMicroelectronics Triacs Overvoltage Triac Low <10mA 1500 rms 30 008In Stock
Min.: 1
Mult.: 1
Reel: 2 500

ACST4 4 A 800 V 40 mA 20 mA 1 V 10 mA SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Auto Voltage Switch 1 284In Stock
Min.: 1
Mult.: 1

AVS12CB 12 A 105 A 600 V 10 uA 0 C + 70 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Auto Voltage Switch 5 783In Stock
Min.: 1
Mult.: 1

AVS1ACP 0 C + 70 C Through Hole PDIP-8 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 4 765In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt Standard 5mA 2 220In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 10 139In Stock
Min.: 1
Mult.: 1

BTA08 8 A 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 3 062In Stock
Min.: 1
Mult.: 1

BTA10 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 3 990In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube