Infineon BSZ0xx Series MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Infineon Technologies MOSFETs IFX FET 40V 36 307In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Si SMD/SMT TSDSON-FL-8 N-Channel 1 Channel 40 V 40 A 2.1 mOhms - 20 V, 20 V 2.3 V 31 nC - 55 C + 175 C 83 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 40V 10 335In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Si SMD/SMT TSDSON-FL-8 N-Channel 1 Channel 40 V 40 A 2.4 mOhms - 20 V, 20 V 2.3 V 31 nC - 55 C + 175 C 83 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 40V 88 483In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Si SMD/SMT TSDSON-FL-8 N-Channel 1 Channel 40 V 40 A 7 mOhms - 20 V, 20 V 2.3 V 9.5 nC - 55 C + 175 C 38 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 40V 257In Stock
10 000On Order
Min.: 1
Mult.: 1
Reel: 5 000

Si SMD/SMT TSDSON-FL-8 N-Channel 1 Channel 40 V 40 A 2.8 mOhms - 20 V, 20 V 2.3 V 25 nC - 55 C + 175 C 75 W Enhancement OptiMOS Reel, Cut Tape, MouseReel