STMicroelectronics SGT Series GaN FETs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
STMicroelectronics GaN FETs 700 V, 53 mOhm typ., 26 A, e-mode PowerGaN transistor 364In Stock
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT TO-LL-11 700 V 26 A 70 mOhms - 6 V, + 7 V 2.5 V 8.5 nC - 55 C + 150 C 231 W Enhancement
STMicroelectronics GaN FETs 700 V, 270 mOhm typ., 6 A, e-mode PowerGaN transistor 695In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DPAK-3 700 V 6 A 350 mOhms - 1.4 V, + 7 V 2.5 V 1.5 nC - 55 C + 150 C 47 W Enhancement
STMicroelectronics GaN FETs 700 V, 60 mOhm typ., 29 A, e-mode PowerGaN transistor
1 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT PowerFLAT-8 700 V 29 A 80 mOhms - 6 V, + 7 V 2.5 V 6.2 nC - 55 C + 150 C 188 W Enhancement
STMicroelectronics GaN FETs 700 V, 80 mOhm typ., 21.7 A, e-mode PowerGaN transistor Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Reel: 3 000
SMD/SMT PowerFLAT-8 700 V 21.7 A 105 mOhms - 6 V, + 7 V 2.5 V 4.8 nC - 55 C + 150 C 158 W Enhancement
STMicroelectronics GaN FETs 700 V, 106 mOhm typ., 17 A, e-mode PowerGaN transistor Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
SMD/SMT PowerFLAT-8 700 V 17 A 140 mOhms - 6 V, + 7 V 2.5 V 3.5 nC - 55 C + 150 C 113 W Enhancement
STMicroelectronics GaN FETs 700 V, 138 mOhm typ., 11.5 A, e-mode PowerGaN transistor Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
SMD/SMT PowerFLAT-8 700 V 11.5 A 190 mOhms - 6 V, + 7 V 2.5 V 2.8 nC - 55 C + 150 C 83 W Enhancement
STMicroelectronics GaN FETs 700 V, 165 mOhm typ., 10 A, e-mode PowerGaN transistor Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
SMD/SMT PowerFLAT-8 700 V 10 A 240 mOhms - 6 V, + 7 V 2.5 V 2 nC - 55 C + 150 C 76 W Enhancement
STMicroelectronics GaN FETs 650 V, 49 mOhm typ., 25 A, e-mode PowerGaN transistor Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 25 A 65 mOhms + 6 V 1.8 V 5.4 nC - 55 C + 150 C 305 W